Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWCCA-RX350300-101
Order Code2709585
Product RangeAWCCA Series
Your Part Number
226 In Stock
Need more?
226 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$27.450 |
| 10+ | HK$22.420 |
| 100+ | HK$17.020 |
| 300+ | HK$15.760 |
| 600+ | HK$14.930 |
Price for:Each
Minimum: 1
Multiple: 1
HK$27.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-RX350300-101
Order Code2709585
Product RangeAWCCA Series
Technical Datasheet
Product RangeAWCCA Series
Inductance25µH
Inductance Tolerance± 10%
DC Resistance Max0.17ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor85@100kHz
AC Current Rating-
Product Length-
Product Width-
Product Height3mm
Inductor MountingBoard Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
85@100kHz
Product Length
-
Product Height
3mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Inductance
25µH
DC Resistance Max
0.17ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01