27nH Air Core Inductors:

16 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2343729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
10+
HK$16.530
50+
HK$15.290
100+
HK$11.350
200+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
27nH
5.5A
1111SQ Series
± 2%
8100µohm
2.6GHz
2.67mm
2.67mm
2.79mm
2343731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
10+
HK$17.100
50+
HK$15.790
100+
HK$11.760
200+
HK$11.230
More Pricing...
Min: 1 / Mult: 1
27nH
5.5A
1111SQ Series
± 5%
8100µohm
2.6GHz
2.67mm
2.67mm
2.79mm
2287117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.420
10+
HK$15.710
50+
HK$14.470
100+
HK$11.600
200+
HK$10.740
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 2%
4000µohm
2.7GHz
4.95mm
3.56mm
4.2mm
2287117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.600
200+
HK$10.740
500+
HK$9.870
Min: 100 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 2%
4000µohm
2.7GHz
4.95mm
3.56mm
4.2mm
2343729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.350
200+
HK$11.270
600+
HK$11.190
Min: 100 / Mult: 1
27nH
5.5A
1111SQ Series
± 2%
8100µohm
2.6GHz
2.67mm
2.67mm
2.79mm
2343731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
200+
HK$11.230
600+
HK$10.690
Min: 100 / Mult: 1
27nH
5.5A
1111SQ Series
± 5%
8100µohm
2.6GHz
2.67mm
2.67mm
2.79mm
4066035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.060
250+
HK$7.890
500+
HK$7.720
1000+
HK$6.560
Min: 100 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
4000µohm
2.7GHz
4.83mm
3.81mm
4.2mm
4066035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
50+
HK$8.960
100+
HK$8.060
250+
HK$7.890
500+
HK$7.720
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
4000µohm
2.7GHz
4.83mm
3.81mm
4.2mm
4296855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.140
50+
HK$1.560
100+
HK$1.380
250+
HK$1.260
500+
HK$1.190
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
AC4842R Series
± 10%
4000µohm
2.7GHz
4.83mm
3.81mm
4.2mm
4296855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.380
250+
HK$1.260
500+
HK$1.190
1000+
HK$1.110
Min: 100 / Mult: 1
27nH
3.5A
AC4842R Series
± 10%
4000µohm
2.7GHz
4.83mm
3.81mm
4.2mm
2287129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.450
200+
HK$8.710
500+
HK$7.970
Min: 100 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 5%
4000µohm
2.7GHz
4.95mm
3.56mm
4.2mm
2287129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.950
10+
HK$12.740
50+
HK$11.740
100+
HK$9.450
200+
HK$8.710
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 5%
4000µohm
2.7GHz
4.95mm
3.56mm
4.2mm
2343732

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
HK$10.690
3000+
HK$9.700
6000+
HK$9.050
Min: 600 / Mult: 600
27nH
5.5A
1111SQ Series
± 5%
8100µohm
2.6GHz
2.67mm
2.67mm
2.79mm
2343730

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
HK$15.440
3000+
HK$13.510
6000+
HK$11.190
Min: 600 / Mult: 600
27nH
5.5A
1111SQ Series
± 2%
8100µohm
2.6GHz
2.67mm
2.67mm
2.79mm
2285547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.790
50+
HK$17.100
100+
HK$12.910
250+
HK$12.260
500+
HK$11.600
More Pricing...
Min: 1 / Mult: 1
27nH
4A
Mini Spring 2508 Series
± 2%
7900µohm
2.3GHz
6.86mm
3.43mm
2.01mm
2285547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.910
250+
HK$12.260
500+
HK$11.600
1000+
HK$10.940
Min: 100 / Mult: 1
27nH
4A
Mini Spring 2508 Series
± 2%
7900µohm
2.3GHz
6.86mm
3.43mm
2.01mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY