35.5nH Air Core Inductors:

9 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.430
10+
HK$14.880
50+
HK$13.730
100+
HK$11.020
200+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.020
200+
HK$10.200
500+
HK$9.380
Min: 100 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.640
200+
HK$8.470
Min: 100 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 5%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$11.680
50+
HK$10.770
100+
HK$8.640
200+
HK$8.470
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 5%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
4066052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.550
10+
HK$6.080
50+
HK$5.640
100+
HK$5.140
200+
HK$4.520
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
6800µohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.140
200+
HK$4.520
500+
HK$3.910
2500+
HK$3.780
5000+
HK$3.700
Min: 100 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
6800µohm
1.5GHz
6.86mm
3.05mm
3.18mm
4690976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.390
200+
HK$1.370
500+
HK$1.340
Min: 100 / Mult: 1
35.5nH
4A
-
-
6800µohm
1.5GHz
6.86mm
3.05mm
3.18mm
4690976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.060
10+
HK$1.690
50+
HK$1.540
100+
HK$1.390
200+
HK$1.370
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
AC6830R Series
± 2%
6800µohm
1.5GHz
6.86mm
3.05mm
3.18mm
2299843

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.310
2500+
HK$6.630
5000+
HK$6.160
Min: 500 / Mult: 500
35.5nH
4A
Mini Spring BxxT Series
± 5%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY