9.85nH Air Core Inductors:

8 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.590
200+
HK$7.030
500+
HK$6.460
2500+
HK$5.700
Min: 100 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2285542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.270
10+
HK$10.470
50+
HK$9.530
100+
HK$7.590
200+
HK$7.030
More Pricing...
Min: 1 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
4690968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.470
250+
HK$1.210
500+
HK$1.110
1000+
HK$0.991
More Pricing...
Min: 5 / Mult: 5
9.85nH
1.6A
AC4013R Series
± 2%
0.013ohm
5.2GHz
4.04mm
3.6mm
1.37mm
4690968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.470
250+
HK$1.210
500+
HK$1.110
1000+
HK$0.991
2000+
HK$0.972
Min: 100 / Mult: 5
9.85nH
1.6A
-
-
0.013ohm
5.2GHz
4.04mm
3.6mm
1.37mm
2285535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
10+
HK$13.400
50+
HK$12.330
100+
HK$9.870
200+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 2%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2285535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.870
200+
HK$9.130
500+
HK$8.390
Min: 100 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 2%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2467249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.830
50+
HK$6.190
250+
HK$5.130
500+
HK$4.690
1000+
HK$4.680
More Pricing...
Min: 5 / Mult: 5
9.85nH
1.6A
WE-CAIR Series
± 5%
0.013ohm
5.2GHz
4.04mm
1.42mm
1.37mm
2467249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.190
250+
HK$5.130
500+
HK$4.690
1000+
HK$4.680
2000+
HK$4.250
Min: 100 / Mult: 1
9.85nH
1.6A
WE-CAIR Series
± 5%
0.013ohm
5.2GHz
4.04mm
1.42mm
1.37mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY