4.4A Air Core Inductors:

38 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2343755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.860
10+
HK$19.160
50+
HK$17.510
100+
HK$13.730
200+
HK$13.120
More Pricing...
Min: 1 / Mult: 1
47nH
4.4A
1111SQ Series
± 2%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2343755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.730
200+
HK$13.120
600+
HK$12.500
Min: 100 / Mult: 1
47nH
4.4A
1111SQ Series
± 2%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2286628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.460
50+
HK$12.170
250+
HK$8.800
500+
HK$8.360
1000+
HK$7.920
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 5%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2286605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.590
50+
HK$16.160
250+
HK$14.750
500+
HK$13.760
1000+
HK$12.940
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2343753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$14.470
50+
HK$13.320
100+
HK$9.950
200+
HK$9.520
More Pricing...
Min: 1 / Mult: 1
43nH
4.4A
1111SQ Series
± 5%
0.01ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2286593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.160
50+
HK$15.050
250+
HK$10.940
500+
HK$10.390
1000+
HK$9.840
More Pricing...
Min: 5 / Mult: 5
12.1nH
4.4A
0908SQ Series
± 2%
7000µohm
4.3GHz
1.854mm
2.134mm
1.829mm
2286605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.160
250+
HK$14.750
500+
HK$13.760
1000+
HK$12.940
2000+
HK$11.540
More Pricing...
Min: 100 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2343751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.770
10+
HK$19.080
50+
HK$17.430
100+
HK$13.650
200+
HK$13.040
More Pricing...
Min: 1 / Mult: 1
43nH
4.4A
1111SQ Series
± 2%
0.01ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2286628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.170
250+
HK$8.800
500+
HK$8.360
1000+
HK$7.920
2000+
HK$7.470
Min: 100 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 5%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2286601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.160
50+
HK$15.050
250+
HK$10.940
500+
HK$10.390
1000+
HK$9.840
More Pricing...
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
9000µohm
3.7GHz
2.565mm
2.134mm
1.829mm
2286626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.310
250+
HK$9.740
500+
HK$9.190
1000+
HK$8.640
2000+
HK$8.080
More Pricing...
Min: 100 / Mult: 5
23nH
4.4A
0908SQ Series
± 5%
0.01ohm
2.6GHz
2.235mm
2.134mm
1.829mm
2286618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.800
50+
HK$10.310
250+
HK$9.740
500+
HK$9.190
1000+
HK$8.640
More Pricing...
Min: 5 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
7200µohm
3GHz
1.549mm
2.134mm
1.829mm
2286593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.050
250+
HK$10.940
500+
HK$10.390
1000+
HK$9.840
2000+
HK$9.290
Min: 100 / Mult: 5
12.1nH
4.4A
0908SQ Series
± 2%
7000µohm
4.3GHz
1.854mm
2.134mm
1.829mm
2286620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.090
250+
HK$8.720
500+
HK$8.220
1000+
HK$7.720
2000+
HK$7.460
Min: 100 / Mult: 5
16.6nH
4.4A
0908SQ Series
± 5%
8000µohm
3.4GHz
2.21mm
2.134mm
1.829mm
2286615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.460
50+
HK$12.170
250+
HK$8.800
500+
HK$8.360
1000+
HK$7.920
More Pricing...
Min: 5 / Mult: 5
12.1nH
4.4A
0908SQ Series
± 5%
7000µohm
4.3GHz
1.854mm
2.134mm
1.829mm
2286618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.310
250+
HK$9.740
500+
HK$9.190
1000+
HK$8.640
2000+
HK$8.080
More Pricing...
Min: 100 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
7200µohm
3GHz
1.549mm
2.134mm
1.829mm
2286604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.050
250+
HK$10.940
500+
HK$10.480
1000+
HK$10.020
2000+
HK$9.550
Min: 100 / Mult: 5
25nH
4.4A
0908SQ Series
± 2%
0.01ohm
2.5GHz
2.972mm
2.134mm
1.829mm
2286604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.160
50+
HK$15.050
250+
HK$10.940
500+
HK$10.480
1000+
HK$10.020
More Pricing...
Min: 5 / Mult: 5
25nH
4.4A
0908SQ Series
± 2%
0.01ohm
2.5GHz
2.972mm
2.134mm
1.829mm
2286620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.380
50+
HK$12.090
250+
HK$8.720
500+
HK$8.220
1000+
HK$7.720
More Pricing...
Min: 5 / Mult: 5
16.6nH
4.4A
0908SQ Series
± 5%
8000µohm
3.4GHz
2.21mm
2.134mm
1.829mm
2286626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.800
50+
HK$10.310
250+
HK$9.740
500+
HK$9.190
1000+
HK$8.640
More Pricing...
Min: 5 / Mult: 5
23nH
4.4A
0908SQ Series
± 5%
0.01ohm
2.6GHz
2.235mm
2.134mm
1.829mm
2286601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.050
250+
HK$10.940
500+
HK$10.390
1000+
HK$9.840
2000+
HK$9.290
Min: 100 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
9000µohm
3.7GHz
2.565mm
2.134mm
1.829mm
2343753RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
200+
HK$9.520
600+
HK$9.080
Min: 100 / Mult: 1
43nH
4.4A
1111SQ Series
± 5%
0.01ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2343751RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.650
200+
HK$13.040
600+
HK$12.420
Min: 100 / Mult: 1
43nH
4.4A
1111SQ Series
± 2%
0.01ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2286615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.170
250+
HK$8.800
500+
HK$8.360
1000+
HK$7.920
2000+
HK$7.470
Min: 100 / Mult: 5
12.1nH
4.4A
0908SQ Series
± 5%
7000µohm
4.3GHz
1.854mm
2.134mm
1.829mm
2373894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.620
50+
HK$6.860
250+
HK$4.340
500+
HK$3.940
1000+
HK$3.530
More Pricing...
Min: 5 / Mult: 5
8.1nH
4.4A
AS Series
± 2%
6000µohm
5.2GHz
1.473mm
2.134mm
1.829mm
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY