Axial Leaded High Frequency Inductors:

251 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1167653

RoHS

BOURNS JW MILLER
Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.020
1000+
HK$0.970
2500+
HK$0.855
More Pricing...
Min: 10 / Mult: 10
78F Series
330nH
1.11A
0.095ohm
10%
335MHz
1839648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.780
250+
HK$1.660
1000+
HK$1.140
5000+
HK$0.986
12500+
HK$0.841
More Pricing...
Min: 10 / Mult: 10
MCAL Series
100µH
275mA
1.8ohm
10%
4.8MHz
1857856

RoHS

Each
1+
HK$18.960
50+
HK$15.270
100+
HK$13.400
250+
HK$12.180
500+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
8230 Series
120µH
97mA
13ohm
10%
12MHz
1167676

RoHS

BOURNS JW MILLER
Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
78F Series
82µH
175mA
3.6ohm
5%
6MHz
1693444

RoHS

Each
1+
HK$30.170
10+
HK$22.120
50+
HK$20.470
100+
HK$19.240
200+
HK$17.150
More Pricing...
Min: 1 / Mult: 1
9250A Series
1.2mH
60mA
22.1ohm
10%
1.5MHz
1167664

RoHS

BOURNS JW MILLER
Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
78F Series
18µH
315mA
1ohm
5%
15MHz
1693443

RoHS

Each
1+
HK$20.550
10+
HK$18.170
50+
HK$16.440
100+
HK$15.790
200+
HK$14.930
More Pricing...
Min: 1 / Mult: 1
9250A Series
1.2mH
895mA
0.1ohm
10%
130MHz
513404

RoHS

Each
Pricing is unavailable. Please contact customer services.
B78108T MCC Series
3.3µH
900mA
0.29ohm
± 10%
115MHz
2775550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
10+
HK$3.470
100+
HK$2.910
500+
HK$2.500
1000+
HK$2.250
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
22µH
2.1A
0.175ohm
± 10%
10MHz
3651608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
10+
HK$3.830
100+
HK$2.980
500+
HK$2.650
1000+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
5.6µH
2.95A
0.09ohm
± 10%
45MHz
9752170

RoHS

Each
1+
HK$22.050
10+
HK$17.750
100+
HK$15.370
500+
HK$14.940
1000+
HK$13.780
More Pricing...
Min: 1 / Mult: 1
B82111B Series
6µH
6A
0.01ohm
± 20%
200MHz
976453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.250
2+
HK$28.550
3+
HK$26.840
5+
HK$25.140
10+
HK$23.430
More Pricing...
Min: 1 / Mult: 1
B82500 Series
330nH
1A
0.6ohm
± 20%
4.2MHz
2291317

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$5.340
5000+
HK$4.680
10000+
HK$3.870
Min: 1000 / Mult: 1000
B82111E Series
100µH
1A
0.65ohm
± 20%
55MHz
2291316

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$6.990
5000+
HK$5.620
10000+
HK$4.860
Min: 1000 / Mult: 1000
B82111E Series
56µH
1.5A
0.3ohm
± 20%
70MHz
2291315

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$6.990
5000+
HK$5.620
10000+
HK$4.860
Min: 1000 / Mult: 1000
B82111E Series
40µH
2A
0.18ohm
± 20%
90MHz
2291313

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$5.270
5000+
HK$4.620
10000+
HK$3.820
Min: 1000 / Mult: 1000
B82111E Series
12µH
4A
0.04ohm
± 20%
140MHz
2291314

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$5.270
5000+
HK$4.620
10000+
HK$3.820
Min: 1000 / Mult: 1000
B82111E Series
22µH
3A
0.07ohm
± 20%
110MHz
504749

RoHS

Each
1+
HK$25.570
2+
HK$24.550
3+
HK$23.520
5+
HK$22.490
10+
HK$21.460
More Pricing...
Min: 1 / Mult: 1
B82500 Series
3.9mH
200mA
20ohm
± 20%
1.8MHz
2291321

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$4.130
5000+
HK$3.320
10000+
HK$2.880
Min: 1000 / Mult: 1000
B82114 Series
-
1A
-
-
100MHz
1644285

RoHS

Each
1+
HK$22.050
10+
HK$17.750
100+
HK$15.370
500+
HK$14.940
1000+
HK$13.780
More Pricing...
Min: 1 / Mult: 1
B82111B Series
13µH
3A
0.024ohm
± 20%
170MHz
9753389

RoHS

Each
1+
HK$13.290
10+
HK$10.700
100+
HK$9.260
500+
HK$9.010
1000+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
B82111E Series
7µH
6A
0.02ohm
± 20%
180MHz
1653712

RoHS

Each
1+
HK$29.490
10+
HK$23.780
100+
HK$20.860
500+
HK$19.030
1000+
HK$17.730
More Pricing...
Min: 1 / Mult: 1
70F Series
500mH
30mA
736ohm
± 5%
52kHz
2291312

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
HK$23.840
1000+
HK$19.190
2000+
HK$16.620
Min: 200 / Mult: 200
B82111B Series
25µH
3A
0.046ohm
± 20%
85MHz
2291318

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$5.270
5000+
HK$4.620
10000+
HK$3.820
Min: 1000 / Mult: 1000
B82111E Series
220µH
500mA
2.6ohm
± 20%
32MHz
9752110

RoHS

Each
1+
HK$23.840
10+
HK$19.190
100+
HK$16.620
500+
HK$16.160
1000+
HK$14.900
More Pricing...
Min: 1 / Mult: 1
B82111B Series
25µH
3A
0.046ohm
± 20%
85MHz
226-250 of 251 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY