Axial Leaded High Frequency Inductors:

251 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
976441

RoHS

Each
1+
HK$30.250
10+
HK$25.400
25+
HK$20.550
50+
HK$19.490
100+
HK$18.420
More Pricing...
Min: 1 / Mult: 1
B82500 Series
820µH
500mA
2.5ohm
± 20%
3MHz
1103609

RoHS

BOURNS JW MILLER
Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
-
3294543

RoHS

BOURNS JW MILLER
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.650
10+
HK$1.430
100+
HK$1.160
500+
HK$1.030
1000+
HK$0.970
More Pricing...
Min: 1 / Mult: 1
-
1mH
60mA
-
-
-
2333630

RoHS

Each
10+
HK$1.360
100+
HK$0.940
500+
HK$0.898
1000+
HK$0.848
2500+
HK$0.806
More Pricing...
Min: 10 / Mult: 10
78F Series
10µH
370mA
0.75ohm
± 5%
18MHz
513532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.290
50+
HK$3.830
250+
HK$3.160
500+
HK$2.810
1500+
HK$2.450
Min: 5 / Mult: 5
B82144A LBC Series
1mH
2.2A
0.08ohm
± 10%
200MHz
1173867

RoHS

Each
1+
HK$31.120
50+
HK$22.210
100+
HK$20.910
250+
HK$19.800
500+
HK$18.950
More Pricing...
Min: 1 / Mult: 1
SC30 Series
47µH
198mA
4.5ohm
± 10%
20MHz
2291333

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
HK$1.840
7500+
HK$1.820
15000+
HK$1.800
Min: 1500 / Mult: 1500
B82144A LBC Series
1mH
200mA
3.8ohm
± 5%
1.2MHz
2291298

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.888
25000+
HK$0.863
50000+
HK$0.838
Min: 5000 / Mult: 5000
B78108S BC Series
3.3µH
900mA
0.29ohm
± 10%
115MHz
2291338

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$2.650
15000+
HK$2.320
30000+
HK$1.920
Min: 3000 / Mult: 3000
B82144A LBC Series
22mH
40mA
120ohm
± 5%
260kHz
2775551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.280
50+
HK$3.100
250+
HK$2.540
500+
HK$2.410
1500+
HK$2.280
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
220µH
900mA
1.01ohm
± 5%
3.6MHz
1694370

RoHS

BOURNS JW MILLER
Each
10+
HK$1.380
100+
HK$1.110
500+
HK$0.976
1000+
HK$0.887
2500+
HK$0.832
More Pricing...
Min: 10 / Mult: 10
-
-
-
5ohm
-
-
3651589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
50+
HK$3.030
100+
HK$2.800
250+
HK$2.490
500+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
B82141A SBC Series
22mH
335mA
0.9ohm
± 10%
12MHz
1693432

RoHS

Each
1+
HK$8.800
50+
HK$6.340
100+
HK$5.980
250+
HK$5.640
500+
HK$5.220
More Pricing...
Min: 1 / Mult: 1
9230 Series
-
-
1.2ohm
-
-
2291297

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$1.370
25000+
HK$1.200
50000+
HK$0.990
Min: 5000 / Mult: 5000
B78108S BC Series
220µH
250mA
3.3ohm
± 5%
3.7MHz
2291339

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
HK$2.400
7500+
HK$2.100
15000+
HK$1.740
Min: 1500 / Mult: 1500
B82144A LBC Series
4.7µH
1.6A
0.16ohm
± 10%
100MHz
1186791

RoHS

Each
1+
HK$28.820
5+
HK$26.030
10+
HK$22.990
20+
HK$20.790
40+
HK$18.340
More Pricing...
Min: 1 / Mult: 1
1582 Series
47µH
270mA
-
± 10%
-
2291299

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$1.300
25000+
HK$1.140
50000+
HK$0.940
Min: 5000 / Mult: 5000
B78108S BC Series
33µH
500mA
0.92ohm
± 10%
9MHz
2291335

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
HK$3.120
7500+
HK$2.730
15000+
HK$2.260
Min: 1500 / Mult: 1500
B82144A LBC Series
100mH
20mA
420ohm
± 5%
120kHz
2291340

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$2.400
15000+
HK$2.100
30000+
HK$1.740
Min: 3000 / Mult: 3000
B82144A LBC Series
47µH
800mA
0.5ohm
± 5%
5MHz
2475035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.540
50+
HK$2.860
250+
HK$2.590
500+
HK$2.400
1500+
HK$2.200
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
1.5µH
4.1A
0.045ohm
± 10%
170MHz
2775508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.020
100+
HK$1.670
500+
HK$1.450
1000+
HK$1.370
2500+
HK$1.270
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
33µH
1.05A
0.55ohm
± 5%
9MHz
2775545

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
HK$2.760
15000+
HK$2.420
30000+
HK$2.000
Min: 3000 / Mult: 3000
B82144F2 LBC+ Series
10µH
2.45A
0.12ohm
± 10%
22MHz
3651593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.280
50+
HK$3.060
250+
HK$2.530
500+
HK$2.330
1000+
HK$2.130
More Pricing...
Min: 5 / Mult: 5
B82141A SBC Series
470µH
90mA
12ohm
± 5%
2.3MHz
9752102

RoHS

Each
1+
HK$9.130
10+
HK$5.920
100+
HK$4.960
500+
HK$4.590
1000+
HK$4.230
More Pricing...
Min: 1 / Mult: 1
B82111E Series
100mH
1A
0.65ohm
± 20%
55MHz
9753362

RoHS

Each
1+
HK$9.130
10+
HK$6.430
100+
HK$5.050
500+
HK$4.760
1000+
HK$3.870
More Pricing...
Min: 1 / Mult: 1
B82111E Series
22mH
3A
0.07ohm
± 20%
110MHz
176-200 of 251 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY