Axial Leaded High Frequency Inductors:

251 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1180376

RoHS

BOURNS JW MILLER
Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.913
More Pricing...
Min: 10 / Mult: 10
78F Series
470µH
90mA
14ohm
5%
2.55MHz
1167655

RoHS

BOURNS JW MILLER
Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
78F Series
560nH
950mA
0.12ohm
10%
245MHz
1163483

RoHS

BOURNS JW MILLER
Each
10+
HK$1.310
100+
HK$1.060
500+
HK$0.970
1000+
HK$0.921
2500+
HK$0.822
More Pricing...
Min: 10 / Mult: 10
78F Series
22µH
285mA
1.2ohm
5%
13MHz
1167651

RoHS

Each
1+
HK$1.730
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
More Pricing...
Min: 1 / Mult: 1
78F Series
220nH
1.15A
0.075ohm
10%
380MHz
508305

RoHS

Each
1+
HK$8.820
10+
HK$7.100
100+
HK$6.150
500+
HK$5.980
1000+
HK$5.510
More Pricing...
Min: 1 / Mult: 1
B82134 Series
30µH
1.5A
0.3ohm
± 20%
44MHz
9752137

RoHS

Each
1+
HK$23.840
10+
HK$19.190
100+
HK$16.620
500+
HK$16.160
1000+
HK$14.900
More Pricing...
Min: 1 / Mult: 1
B82111B Series
15µH
4A
0.024ohm
± 20%
120MHz
9752153

RoHS

Each
1+
HK$22.050
10+
HK$17.750
100+
HK$15.370
500+
HK$14.940
1000+
HK$13.780
More Pricing...
Min: 1 / Mult: 1
B82111B Series
20µH
3A
0.054ohm
± 20%
125MHz
9752129

RoHS

Each
1+
HK$23.840
10+
HK$19.190
100+
HK$16.620
500+
HK$16.160
1000+
HK$14.900
More Pricing...
Min: 1 / Mult: 1
B82111B Series
5µH
10A
0.005ohm
± 20%
175MHz
1103705

RoHS

BOURNS JW MILLER
Each
1+
HK$10.770
10+
HK$9.210
50+
HK$8.310
100+
HK$6.480
200+
HK$5.780
More Pricing...
Min: 1 / Mult: 1
5300 Series
470µH
240mA
3.4ohm
10%
1.4MHz
1203018

RoHS

Each
1+
HK$28.280
10+
HK$23.600
100+
HK$18.660
500+
HK$16.530
1000+
HK$16.160
More Pricing...
Min: 1 / Mult: 1
IHA Series
500µH
1.6A
0.42ohm
10%
-
3651590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
10+
HK$3.470
100+
HK$2.850
500+
HK$2.490
1000+
HK$2.300
More Pricing...
Min: 1 / Mult: 1
B82141A SBC Series
33µH
300mA
1.12ohm
± 10%
10MHz
2519608

RoHS

Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.954
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
77F Series
22µH
410mA
0.9ohm
10%
9.9MHz
9753354

RoHS

Each
1+
HK$9.210
10+
HK$6.750
100+
HK$5.180
500+
HK$4.820
1000+
HK$3.910
More Pricing...
Min: 1 / Mult: 1
B82111E Series
40µH
2A
0.18ohm
± 20%
90MHz
9754113

RoHS

Each
1+
HK$22.050
10+
HK$17.750
100+
HK$15.370
500+
HK$14.940
1000+
HK$13.780
More Pricing...
Min: 1 / Mult: 1
B82111B Series
3µH
9A
0.006ohm
± 20%
220MHz
9753370

RoHS

Each
1+
HK$9.130
10+
HK$6.590
100+
HK$5.050
500+
HK$4.770
1000+
HK$3.870
More Pricing...
Min: 1 / Mult: 1
B82111E Series
12µH
4A
0.04ohm
± 20%
140MHz
1180270

RoHS

BOURNS JW MILLER
Each
10+
HK$1.330
100+
HK$0.921
500+
HK$0.880
1000+
HK$0.831
2500+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
78F Series
10µH
370mA
0.75ohm
5%
18MHz
508317

RoHS

Each
1+
HK$8.820
10+
HK$7.100
100+
HK$6.150
500+
HK$5.980
1000+
HK$5.510
More Pricing...
Min: 1 / Mult: 1
B82134 Series
12µH
3A
0.09ohm
± 20%
75MHz
976465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.350
2+
HK$26.600
3+
HK$23.850
5+
HK$21.100
10+
HK$18.340
More Pricing...
Min: 1 / Mult: 1
B82500 Series
120µH
2A
0.15ohm
± 20%
5.8MHz
9752161

RoHS

Each
1+
HK$23.840
10+
HK$19.190
100+
HK$16.620
500+
HK$16.160
1000+
HK$14.900
More Pricing...
Min: 1 / Mult: 1
B82111B Series
9µH
6A
0.012ohm
± 20%
150MHz
1103607

RoHS

BOURNS JW MILLER
Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
78F Series
3.3µH
575mA
0.3ohm
5%
60MHz
1103703

RoHS

BOURNS JW MILLER
Each
1+
HK$6.750
10+
HK$6.080
100+
HK$5.130
500+
HK$4.780
1000+
HK$4.590
More Pricing...
Min: 1 / Mult: 1
5300 Series
10µH
1.5A
0.095ohm
10%
25MHz
2775502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
10+
HK$1.940
100+
HK$1.590
500+
HK$1.480
1000+
HK$1.370
More Pricing...
Min: 1 / Mult: 1
B78108E BC+ Series
15µH
1.6A
0.23ohm
± 10%
15MHz
1644284

RoHS

Each
1+
HK$20.420
10+
HK$16.430
100+
HK$14.230
500+
HK$13.830
1000+
HK$12.760
More Pricing...
Min: 1 / Mult: 1
B82111B Series
6µH
4A
0.017ohm
± 20%
170MHz
TE CONNECTIVITY
Each
1+
HK$31.120
2+
HK$22.210
3+
HK$20.910
5+
HK$19.800
10+
HK$18.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
± 10%
-
1795434

RoHS

Each
1+
HK$25.490
10+
HK$21.050
50+
HK$18.340
100+
HK$17.270
200+
HK$16.160
More Pricing...
Min: 1 / Mult: 1
9250A Series
150µH
140mA
4.1ohm
10%
8.5MHz
201-225 of 251 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY