Axial Leaded High Frequency Inductors:

252 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
608579

RoHS

Each
10+
HK$1.810
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.240
2500+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
330µH
190mA
6.4ohm
± 5%
2.7MHz
608609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.810
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.240
2500+
HK$1.140
Min: 10 / Mult: 10
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
2775507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.590
500+
HK$1.390
1000+
HK$1.310
2500+
HK$1.210
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
3.3µH
3.05A
0.073ohm
± 10%
75MHz
608622

RoHS

Each
10+
HK$1.810
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.240
2500+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
2.2mH
80mA
34.7ohm
± 5%
1.1MHz
3806225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.800
100+
HK$1.480
500+
HK$1.290
1000+
HK$1.220
2500+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
100µH
370mA
1.7ohm
± 5%
5MHz
608634

RoHS

Each
10+
HK$1.770
100+
HK$1.470
500+
HK$1.280
1000+
HK$1.210
2500+
HK$1.110
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
3.3µH
62mA
59.5ohm
± 5%
900kHz
2775549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
10+
HK$3.550
100+
HK$2.920
500+
HK$2.040
1000+
HK$2.000
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
150µH
1.05A
0.7ohm
± 5%
4.2MHz
2775506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.860
100+
HK$1.420
1000+
HK$1.090
5000+
HK$1.070
Min: 10 / Mult: 10
B78108E BC+ Series
330µH
5.3A
0.023ohm
± 20%
480MHz
2775501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.370
25+
HK$2.030
50+
HK$1.850
100+
HK$1.690
250+
HK$1.580
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
1.5µH
3.8A
0.047ohm
± 10%
235MHz
1173878

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
HK$32.910
50+
HK$24.020
100+
HK$21.340
250+
HK$20.010
500+
HK$19.080
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1mH
49mA
72ohm
± 10%
3.4MHz
3373478

RoHS

Each
1+
HK$9.690
10+
HK$8.220
50+
HK$7.430
100+
HK$6.650
200+
HK$5.870
More Pricing...
Min: 1 / Mult: 1
5300 Series
1mH
3.3A
0.018ohm
± 10%
190MHz
3806230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.710
100+
HK$1.460
500+
HK$1.310
1000+
HK$1.000
2500+
HK$0.973
Min: 10 / Mult: 10
B78108S BC Series
1800µH
95mA
26ohm
± 5%
1.2MHz
1103601

RoHS

BOURNS JW MILLER
Each
1+
HK$2.390
10+
HK$2.040
100+
HK$1.450
500+
HK$1.380
1000+
HK$1.020
More Pricing...
Min: 1 / Mult: 1
-
1mH
-
0.15ohm
-
-
608488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.740
100+
HK$1.430
500+
HK$1.250
1000+
HK$1.190
2500+
HK$1.100
Min: 10 / Mult: 10
B78108S BC Series
10µH
680mA
0.49ohm
± 10%
35MHz
2858901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.120
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.880
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
515565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.250
50+
HK$3.800
250+
HK$3.130
500+
HK$2.760
1500+
HK$2.360
Min: 5 / Mult: 5
B82144A LBC Series
10µH
1.4A
0.22ohm
± 10%
60MHz
608452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.700
100+
HK$1.400
500+
HK$1.220
1000+
HK$1.160
2500+
HK$1.070
Min: 10 / Mult: 10
B78108S BC Series
3.3µH
900mA
0.29ohm
± 10%
115MHz
608518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.840
100+
HK$1.620
500+
HK$1.460
1000+
HK$1.390
2500+
HK$1.280
Min: 10 / Mult: 10
B78108S BC Series
33µH
500mA
0.92ohm
± 10%
9MHz
1103734

RoHS

BOURNS JW MILLER
Each
1+
HK$44.230
2+
HK$42.300
3+
HK$40.370
5+
HK$38.440
10+
HK$36.500
More Pricing...
Min: 1 / Mult: 1
70F Series
-
-
278ohm
-
-
2858897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
77F Series
100µH
275mA
2.5ohm
± 5%
4.8MHz
2858880

RoHS

Each
10+
HK$1.240
100+
HK$1.050
500+
HK$0.990
1000+
HK$0.952
2500+
HK$0.914
More Pricing...
Min: 10 / Mult: 10
78F Series
220µH
130mA
6.8ohm
± 5%
4MHz
3294542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.570
10+
HK$1.360
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
18MHz
1864497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.330
250+
HK$1.410
1000+
HK$1.240
5000+
HK$0.923
12500+
HK$0.798
More Pricing...
Min: 10 / Mult: 10
MCAL Series
100µH
275mA
1.8ohm
± 10%
4.8MHz
1167771

RoHS

Each
1+
HK$8.060
10+
HK$6.020
100+
HK$5.290
500+
HK$4.690
1000+
HK$4.380
More Pricing...
Min: 1 / Mult: 1
9230 Series
-
-
-
-
-
1186801

RoHS

Each
1+
HK$25.130
5+
HK$22.680
10+
HK$20.040
20+
HK$18.130
40+
HK$15.990
More Pricing...
Min: 1 / Mult: 1
1585 Series
100µH
3A
-
± 20%
-
1-25 of 252 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY