Axial Leaded High Frequency Inductors:

251 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
608579

RoHS

Each
10+
HK$1.810
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.240
2500+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
330µH
190mA
6.4ohm
± 5%
2.7MHz
608609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.810
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.240
2500+
HK$1.140
Min: 10 / Mult: 10
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
2775507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.590
500+
HK$1.390
1000+
HK$1.310
2500+
HK$1.250
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
3.3µH
3.05A
0.073ohm
± 10%
75MHz
608622

RoHS

Each
10+
HK$1.810
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.240
2500+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
2.2mH
80mA
34.7ohm
± 5%
1.1MHz
3806225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.800
100+
HK$1.480
500+
HK$1.290
1000+
HK$1.220
2500+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
100µH
370mA
1.7ohm
± 5%
5MHz
608634

RoHS

Each
10+
HK$1.770
100+
HK$1.470
500+
HK$1.280
1000+
HK$1.210
2500+
HK$1.110
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
3.3µH
62mA
59.5ohm
± 5%
900kHz
1174262

RoHS

Each
1+
HK$31.460
50+
HK$22.970
100+
HK$20.390
250+
HK$19.130
500+
HK$18.240
More Pricing...
Min: 1 / Mult: 1
SC30 Series
68µH
162mA
6.7ohm
± 10%
15MHz
1173878

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
HK$32.910
50+
HK$24.020
100+
HK$21.340
250+
HK$20.010
500+
HK$19.080
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1mH
49mA
72ohm
± 10%
3.4MHz
2775496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.740
100+
HK$1.330
1000+
HK$1.020
5000+
HK$0.973
Min: 10 / Mult: 10
B78108E BC+ Series
100µH
7.3A
0.015ohm
± 20%
700MHz
3651606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.050
Min: 5 / Mult: 5
B82144F2 LBC+ Series
180µH
950mA
0.785ohm
± 5%
4MHz
608488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.030
100+
HK$1.670
500+
HK$1.460
1000+
HK$1.390
2500+
HK$1.280
Min: 10 / Mult: 10
B78108S BC Series
10µH
680mA
0.49ohm
± 10%
35MHz
2858901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
3294543

RoHS

BOURNS JW MILLER
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
More Pricing...
Min: 1 / Mult: 1
-
1mH
60mA
-
-
-
4244659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.030
50+
HK$2.400
250+
HK$2.090
500+
HK$2.040
1500+
HK$1.980
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
4244659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.400
250+
HK$2.090
500+
HK$2.040
1500+
HK$1.980
3000+
HK$1.920
Min: 100 / Mult: 5
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
608452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.740
100+
HK$1.430
500+
HK$1.250
1000+
HK$1.190
2500+
HK$1.100
Min: 10 / Mult: 10
B78108S BC Series
3.3µH
900mA
0.29ohm
± 10%
115MHz
515565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.120
50+
HK$4.060
250+
HK$3.100
500+
HK$2.730
1500+
HK$2.360
Min: 5 / Mult: 5
B82144A LBC Series
10µH
1.4A
0.22ohm
± 10%
60MHz
608518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.840
100+
HK$1.620
500+
HK$1.460
1000+
HK$1.390
2500+
HK$1.280
Min: 10 / Mult: 10
B78108S BC Series
33µH
500mA
0.92ohm
± 10%
9MHz
2333630

RoHS

Each
10+
HK$1.360
100+
HK$0.940
500+
HK$0.898
1000+
HK$0.848
2500+
HK$0.806
More Pricing...
Min: 10 / Mult: 10
78F Series
10µH
370mA
0.75ohm
± 5%
18MHz
1103734

RoHS

BOURNS JW MILLER
Each
1+
HK$50.560
2+
HK$48.160
3+
HK$45.750
5+
HK$43.350
10+
HK$40.940
More Pricing...
Min: 1 / Mult: 1
70F Series
-
-
278ohm
-
-
2858897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
77F Series
100µH
275mA
2.5ohm
± 5%
4.8MHz
2858880

RoHS

Each
10+
HK$1.240
100+
HK$1.050
500+
HK$0.990
1000+
HK$0.952
2500+
HK$0.914
More Pricing...
Min: 10 / Mult: 10
78F Series
220µH
130mA
6.8ohm
± 5%
4MHz
3294542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
18MHz
1864497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.270
250+
HK$1.390
1000+
HK$1.210
5000+
HK$0.907
12500+
HK$0.786
More Pricing...
Min: 10 / Mult: 10
MCAL Series
100µH
275mA
1.8ohm
± 10%
4.8MHz
1167771

RoHS

Each
1+
HK$7.070
10+
HK$5.820
100+
HK$4.790
500+
HK$4.600
1000+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
9230 Series
-
-
-
-
-
1-25 of 251 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY