Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.680
100+
HK$1.210
500+
HK$1.000
2500+
HK$0.780
5000+
HK$0.735
More Pricing...
Min: 10 / Mult: 10
2.1nH
-
0.06ohm
8GHz
-
1A
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3812831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.390
100+
HK$3.410
500+
HK$3.350
1000+
HK$3.280
2000+
HK$3.210
More Pricing...
Min: 10 / Mult: 10
220nH
-
0.5ohm
195MHz
-
250mA
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
0.9mm
3781062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.415
50+
HK$0.378
100+
HK$0.356
1000+
HK$0.319
2500+
HK$0.275
More Pricing...
Min: 10 / Mult: 10
2nH
-
0.12ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
3780963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.222
20+
HK$0.200
100+
HK$0.178
Min: 10 / Mult: 10
2.7nH
-
0.17ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MCI Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
3648204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.965
100+
HK$0.735
500+
HK$0.675
2500+
HK$0.669
Min: 10 / Mult: 10
0.14µH
-
0.45ohm
400MHz
-
450mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3648201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.070
50+
HK$0.855
250+
HK$0.707
500+
HK$0.629
1000+
HK$0.551
More Pricing...
Min: 5 / Mult: 5
56µH
-
2.8ohm
10MHz
-
4mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3648206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.450
100+
HK$1.200
500+
HK$1.080
2500+
HK$0.946
5000+
HK$0.855
More Pricing...
Min: 10 / Mult: 10
0.15µH
-
0.45ohm
400MHz
-
450mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3781152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.080
50+
HK$1.010
100+
HK$0.925
1000+
HK$0.860
2500+
HK$0.690
More Pricing...
Min: 10 / Mult: 10
390nH
-
2.3ohm
350MHz
-
150mA
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3648198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.490
50+
HK$0.990
250+
HK$0.820
500+
HK$0.770
1000+
HK$0.590
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
0.65ohm
40MHz
-
15mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3678413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.300
100+
HK$1.020
500+
HK$0.932
1000+
HK$0.844
2000+
HK$0.744
More Pricing...
Min: 10 / Mult: 10
1.5µH
-
0.213ohm
80MHz
-
1.25A
0603 [1608 Metric]
LQM18PN_FH Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3781084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.461
100+
HK$0.395
500+
HK$0.350
2500+
HK$0.305
5000+
HK$0.299
More Pricing...
Min: 10 / Mult: 10
4.7nH
-
0.23ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
3773669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.428
250+
HK$0.354
1000+
HK$0.296
5000+
HK$0.231
10000+
HK$0.222
More Pricing...
Min: 10 / Mult: 10
27nH
-
0.45ohm
1.9GHz
-
500mA
0603 [1608 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1343066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.305
100+
HK$0.255
500+
HK$0.231
2500+
HK$0.206
5000+
HK$0.165
More Pricing...
Min: 10 / Mult: 10
2.7nH
-
0.17ohm
6GHz
-
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
2424717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.110
500+
HK$1.050
1000+
HK$0.831
2000+
HK$0.687
More Pricing...
Min: 10 / Mult: 10
10nH
-
0.4ohm
3.5GHz
-
500mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.6ohm
2GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1669530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.644
1000+
HK$0.639
2000+
HK$0.635
4000+
HK$0.630
Min: 500 / Mult: 10
2.7nH
-
1.15ohm
70MHz
-
30mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2493074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.822
50+
HK$0.601
250+
HK$0.485
500+
HK$0.420
1000+
HK$0.354
Min: 5 / Mult: 5
22nH
-
0.67ohm
-
-
300mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2407441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.140
50+
HK$1.800
250+
HK$1.480
500+
HK$1.350
1500+
HK$1.220
More Pricing...
Min: 5 / Mult: 5
4.7nH
-
0.11ohm
-
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
2821529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.568
100+
HK$0.477
500+
HK$0.338
1000+
HK$0.285
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
300mA
-
-
-
Unshielded
Ceramic
2mm
-
-
2800733

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.428
20000+
HK$0.403
40000+
HK$0.395
Min: 4000 / Mult: 4000
10nH
-
0.6ohm
50MHz
-
300mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2564064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.707
100+
HK$0.584
500+
HK$0.535
1000+
HK$0.485
2000+
HK$0.457
More Pricing...
Min: 10 / Mult: 10
22nH
-
1.65ohm
-
-
190mA
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3489647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.130
100+
HK$0.929
500+
HK$0.904
1000+
HK$0.878
2000+
HK$0.852
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.15ohm
-
-
600mA
0603 [1608 Metric]
KLZ-HR Series
± 20%
-
Ferrite
1.6mm
0.8mm
0.8mm
3386446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.040
100+
HK$0.735
500+
HK$0.605
2500+
HK$0.474
5000+
HK$0.448
More Pricing...
Min: 10 / Mult: 10
22nH
-
1.1ohm
2.1GHz
-
230mA
0402 [1005 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.905
50+
HK$0.666
250+
HK$0.551
500+
HK$0.523
1000+
HK$0.494
More Pricing...
Min: 5 / Mult: 5
47µH
-
4.81ohm
-
-
170mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3252828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.993
100+
HK$0.869
500+
HK$0.720
1000+
HK$0.646
2000+
HK$0.596
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.19ohm
90MHz
-
800mA
0805 [2012 Metric]
CVH201205 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
476-500 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY