Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.330
100+
HK$1.020
500+
HK$0.977
Min: 10 / Mult: 10
1.2µH
-
0.65ohm
110MHz
-
50mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.240
50+
HK$0.979
250+
HK$0.814
500+
HK$0.769
1000+
HK$0.724
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
0.6ohm
60MHz
-
50mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.905
100+
HK$0.749
500+
HK$0.679
2500+
HK$0.609
5000+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
12nH
-
0.24ohm
2.8GHz
-
450mA
0402 [1005 Metric]
MHQ-P Series
± 2%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3370557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.061
500+
HK$0.046
2500+
HK$0.041
7500+
HK$0.035
Min: 10 / Mult: 10
4.7nH
-
0.45ohm
6.2GHz
-
220mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.660
100+
HK$0.489
500+
HK$0.426
2500+
HK$0.363
5000+
HK$0.326
More Pricing...
Min: 10 / Mult: 10
47nH
-
1.2ohm
1.1GHz
-
250mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.740
100+
HK$0.617
500+
HK$0.535
2500+
HK$0.469
5000+
HK$0.428
More Pricing...
Min: 10 / Mult: 10
4.3nH
-
0.2ohm
4.5GHz
-
700mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3518488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.408
100+
HK$0.341
500+
HK$0.301
2500+
HK$0.258
7500+
HK$0.255
More Pricing...
Min: 10 / Mult: 10
3.9nH
-
0.27ohm
6GHz
-
300mA
0201 [0603 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3386745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.765
100+
HK$0.625
500+
HK$0.518
1000+
HK$0.469
2000+
HK$0.445
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.156ohm
-
-
800mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3227912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.270
100+
HK$1.020
500+
HK$0.970
1000+
HK$0.925
2000+
HK$0.895
More Pricing...
Min: 10 / Mult: 10
1.5µH
-
0.24ohm
45MHz
-
850mA
0805 [2012 Metric]
LQM21PH_GC Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
3386862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.740
100+
HK$0.617
500+
HK$0.535
2500+
HK$0.469
5000+
HK$0.428
More Pricing...
Min: 10 / Mult: 10
100nH
-
2ohm
700MHz
-
200mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3471258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.383
100+
HK$0.303
500+
HK$0.270
2500+
HK$0.237
5000+
HK$0.229
More Pricing...
Min: 10 / Mult: 10
220nH
-
3.77ohm
450MHz
-
120mA
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
3639351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.572
100+
HK$0.448
500+
HK$0.393
2500+
HK$0.338
5000+
HK$0.316
More Pricing...
Min: 10 / Mult: 10
0.9nH
-
0.03ohm
15GHz
-
1.2A
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3781080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.716
100+
HK$0.609
500+
HK$0.593
1000+
HK$0.576
2000+
HK$0.519
More Pricing...
Min: 10 / Mult: 10
3.9nH
-
0.14ohm
6GHz
-
300mA
0603 [1608 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3648214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.220
50+
HK$1.800
250+
HK$1.480
500+
HK$1.350
1500+
HK$1.220
More Pricing...
Min: 5 / Mult: 5
4.7nH
-
0.169ohm
-
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3773666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.424
250+
HK$0.347
1000+
HK$0.286
5000+
HK$0.281
10000+
HK$0.275
More Pricing...
Min: 10 / Mult: 10
18nH
-
0.35ohm
2.4GHz
-
600mA
0603 [1608 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3780994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.370
100+
HK$0.338
500+
HK$0.326
1000+
HK$0.313
2000+
HK$0.301
More Pricing...
Min: 10 / Mult: 10
18nH
-
0.35ohm
2GHz
-
300mA
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3648210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.400
100+
HK$1.070
500+
HK$0.963
1000+
HK$0.855
2000+
HK$0.847
More Pricing...
Min: 10 / Mult: 10
0.18µH
-
0.2ohm
320MHz
-
650mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.707
100+
HK$0.584
500+
HK$0.535
1000+
HK$0.485
2000+
HK$0.440
More Pricing...
Min: 10 / Mult: 10
3.3µH
-
0.351ohm
-
-
450mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.912
50+
HK$0.639
250+
HK$0.529
500+
HK$0.498
1000+
HK$0.466
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
0.182ohm
-
-
700mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3499855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.110
Min: 1 / Mult: 1
-
-
-
-
-
-
0603 [1608 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
-
-
-
3386708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.190
100+
HK$0.921
500+
HK$0.810
2500+
HK$0.699
5000+
HK$0.675
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.3ohm
5.7GHz
-
400mA
0402 [1005 Metric]
MLK Series
± 0.3nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3499855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.110
Min: 1 / Mult: 1
-
-
-
-
-
-
0603 [1608 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
-
-
-
3638981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.620
100+
HK$1.160
500+
HK$1.110
1000+
HK$0.855
2000+
HK$0.773
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
-
0603 [1608 Metric]
L-PMS Series
± 20%
Shielded
Ceramic
-
-
-
3386708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.810
2500+
HK$0.699
5000+
HK$0.675
10000+
HK$0.650
Min: 500 / Mult: 10
5.6nH
-
0.3ohm
5.7GHz
-
400mA
0402 [1005 Metric]
MLK Series
± 0.3nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3638981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.160
500+
HK$1.110
1000+
HK$0.855
2000+
HK$0.773
4000+
HK$0.691
Min: 100 / Mult: 10
-
-
-
-
-
-
0603 [1608 Metric]
L-PMS Series
± 20%
Shielded
Ceramic
-
-
-
501-525 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY