Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.716
100+
HK$0.576
500+
HK$0.564
1000+
HK$0.551
2000+
HK$0.502
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.5ohm
80MHz
-
50mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1343084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.305
100+
HK$0.255
500+
HK$0.231
2500+
HK$0.206
5000+
HK$0.165
More Pricing...
Min: 10 / Mult: 10
18nH
-
0.51ohm
2.1GHz
-
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
1669554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.070
50+
HK$0.839
250+
HK$0.691
500+
HK$0.621
1000+
HK$0.551
More Pricing...
Min: 5 / Mult: 5
33µH
-
1.1ohm
15MHz
-
5mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1865790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.403
100+
HK$0.313
500+
HK$0.283
1000+
HK$0.252
2000+
HK$0.221
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.2ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
Ceramic
1.6mm
0.8mm
0.8mm
1343081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.312
100+
HK$0.244
500+
HK$0.211
2500+
HK$0.177
5000+
HK$0.164
More Pricing...
Min: 10 / Mult: 10
10nH
-
0.35ohm
3.2GHz
-
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
2424709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.460
100+
HK$1.380
500+
HK$1.240
1000+
HK$1.060
2000+
HK$0.835
Min: 10 / Mult: 10
2.7nH
-
0.12ohm
6GHz
-
600mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2564065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.707
100+
HK$0.584
500+
HK$0.568
1000+
HK$0.477
2000+
HK$0.436
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.18ohm
-
-
500mA
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.540
100+
HK$0.429
500+
HK$0.374
2500+
HK$0.319
5000+
HK$0.315
More Pricing...
Min: 10 / Mult: 10
20nH
-
0.6ohm
1.9GHz
-
350mA
0402 [1005 Metric]
MLG Series
± 3%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3489654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.650
50+
HK$1.160
250+
HK$0.954
500+
HK$0.948
1000+
HK$0.941
More Pricing...
Min: 5 / Mult: 5
3.3nH
-
0.2ohm
-
-
500mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3471264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.566
100+
HK$0.444
500+
HK$0.383
2500+
HK$0.321
5000+
HK$0.301
More Pricing...
Min: 10 / Mult: 10
100nH
-
1.25ohm
600MHz
-
200mA
0402 [1005 Metric]
LQG15HZ_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
3386632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.710
100+
HK$0.635
500+
HK$0.625
2500+
HK$0.610
5000+
HK$0.600
More Pricing...
Min: 10 / Mult: 10
33µH
-
0.9ohm
1.4GHz
-
300mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3518475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.370
100+
HK$0.311
500+
HK$0.278
2500+
HK$0.245
5000+
HK$0.240
More Pricing...
Min: 10 / Mult: 10
150nH
-
2.99ohm
500MHz
-
140mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3237522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.940
100+
HK$3.630
500+
HK$3.190
1000+
HK$3.130
2000+
HK$3.070
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.4ohm
85MHz
-
50mA
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
3471249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.312
100+
HK$0.261
500+
HK$0.236
2500+
HK$0.211
5000+
HK$0.169
More Pricing...
Min: 10 / Mult: 10
7.5nH
-
0.24ohm
4.2GHz
-
550mA
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
3438283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.408
100+
HK$0.326
500+
HK$0.285
1000+
HK$0.245
2000+
HK$0.234
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.15ohm
6GHz
-
500mA
0603 [1608 Metric]
MCL1608V2 Series
± 0.3nH
Unshielded
-
1.6mm
0.8mm
0.8mm
3263582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.806
100+
HK$0.633
500+
HK$0.584
2500+
HK$0.420
5000+
HK$0.387
More Pricing...
Min: 10 / Mult: 10
82nH
-
2.3ohm
900MHz
-
160mA
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3386690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.330
100+
HK$1.100
500+
HK$0.998
1000+
HK$0.896
2000+
HK$0.866
More Pricing...
Min: 10 / Mult: 10
220nH
-
0.26ohm
290MHz
-
600mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.720
100+
HK$0.535
500+
HK$0.448
2500+
HK$0.363
5000+
HK$0.345
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.25ohm
4GHz
-
600mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3438285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.469
100+
HK$0.370
500+
HK$0.329
1000+
HK$0.288
2000+
HK$0.284
More Pricing...
Min: 10 / Mult: 10
6.8nH
-
0.3ohm
5GHz
-
500mA
0603 [1608 Metric]
MCL1608V2 Series
± 5%
Unshielded
-
1.6mm
0.8mm
0.8mm
3370551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.061
500+
HK$0.046
2500+
HK$0.041
7500+
HK$0.035
Min: 10 / Mult: 10
1µH
-
0.08ohm
10GHz
-
520mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3471412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.000
25+
HK$1.720
50+
HK$1.580
100+
HK$1.430
250+
HK$1.350
More Pricing...
Min: 5 / Mult: 5
3.3nH
-
0.3ohm
30MHz
-
800mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
3386640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.645
100+
HK$0.500
500+
HK$0.436
2500+
HK$0.370
5000+
HK$0.363
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.2ohm
5GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3518460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.305
100+
HK$0.264
500+
HK$0.231
2500+
HK$0.198
5000+
HK$0.195
More Pricing...
Min: 10 / Mult: 10
15nH
-
0.46ohm
2.3GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3370556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.224
100+
HK$0.199
500+
HK$0.138
2500+
HK$0.072
7500+
HK$0.056
Min: 10 / Mult: 10
3.9nH
-
0.42ohm
7.4GHz
-
230mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3518441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.305
100+
HK$0.255
500+
HK$0.227
2500+
HK$0.198
5000+
HK$0.195
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.15ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
526-550 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY