Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3554039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.020
100+
HK$0.587
500+
HK$0.362
1000+
HK$0.296
2000+
HK$0.289
More Pricing...
Min: 10 / Mult: 10
0.27µH
-
0.8ohm
136MHz
-
50mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3263539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.645
100+
HK$0.505
500+
HK$0.433
2500+
HK$0.363
5000+
HK$0.341
More Pricing...
Min: 10 / Mult: 10
16nH
-
0.8ohm
2.3GHz
-
260mA
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3438288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.609
100+
HK$0.494
500+
HK$0.461
1000+
HK$0.403
2000+
HK$0.346
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.26ohm
75MHz
-
220mA
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
3386481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.110
100+
HK$0.946
500+
HK$0.825
Min: 10 / Mult: 10
1µH
-
0.5ohm
120MHz
-
50mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.987
50+
HK$0.732
250+
HK$0.601
500+
HK$0.539
1000+
HK$0.477
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
0.52ohm
-
-
350mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3648218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.896
100+
HK$0.740
500+
HK$0.650
1000+
HK$0.609
2000+
HK$0.531
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.325ohm
-
-
500mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.210
100+
HK$0.860
500+
HK$0.720
1000+
HK$0.585
2000+
HK$0.570
More Pricing...
Min: 10 / Mult: 10
0.1µH
-
0.15ohm
400MHz
-
300mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3781011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$0.862
100+
HK$0.430
500+
HK$0.423
1000+
HK$0.400
2000+
HK$0.377
More Pricing...
Min: 1 / Mult: 1
470nH
-
2.6ohm
300MHz
-
150mA
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3780982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.333
100+
HK$0.304
2500+
HK$0.259
4000+
HK$0.255
Min: 10 / Mult: 10
100nH
-
1ohm
600MHz
-
300mA
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3781074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.610
100+
HK$0.525
500+
HK$0.459
2500+
HK$0.392
7500+
HK$0.385
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.23ohm
6.7GHz
-
320mA
0201 [0603 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.461
100+
HK$0.395
500+
HK$0.346
2500+
HK$0.296
5000+
HK$0.291
More Pricing...
Min: 10 / Mult: 10
15nH
-
0.46ohm
2.3GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3780999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.370
100+
HK$0.338
500+
HK$0.326
1000+
HK$0.313
2000+
HK$0.301
More Pricing...
Min: 10 / Mult: 10
220nH
-
1.5ohm
400MHz
-
300mA
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3648220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.707
100+
HK$0.584
500+
HK$0.559
1000+
HK$0.469
2000+
HK$0.432
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.429ohm
-
-
400mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3513854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.800
10+
HK$2.340
100+
HK$1.930
500+
HK$1.730
1000+
HK$1.530
More Pricing...
Min: 1 / Mult: 1
1µH
-
0.179ohm
-
-
1.2A
0504 [1210 Metric]
-
-
Shielded
-
-
-
-
1669565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.629
1000+
HK$0.551
2000+
HK$0.543
Min: 500 / Mult: 5
5.6µH
-
0.6ohm
45MHz
-
15mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.651
1000+
HK$0.644
2000+
HK$0.637
4000+
HK$0.630
Min: 500 / Mult: 10
3.3nH
-
1.3ohm
65MHz
-
30mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1343074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.231
2500+
HK$0.206
5000+
HK$0.165
10000+
HK$0.148
Min: 500 / Mult: 10
5.6µH
-
0.26ohm
5.3GHz
-
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
1343081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.211
2500+
HK$0.177
5000+
HK$0.164
10000+
HK$0.151
Min: 500 / Mult: 10
10nH
-
0.35ohm
3.2GHz
-
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
1865758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.387
100+
HK$0.336
500+
HK$0.295
2500+
HK$0.253
5000+
HK$0.211
More Pricing...
Min: 10 / Mult: 10
2.4nH
-
0.16ohm
-
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
2400009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.150
100+
HK$2.800
500+
HK$2.610
1000+
HK$2.440
2000+
HK$2.390
More Pricing...
Min: 10 / Mult: 10
220nH
1.2A
0.12ohm
250MHz
1.3A
-
-
WE-PMI Series
± 20%
Shielded
-
1.6mm
0.8mm
0.5mm
1711743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.092
2500+
HK$0.064
5000+
HK$0.056
10000+
HK$0.047
50000+
HK$0.037
More Pricing...
Min: 500 / Mult: 10
47nH
-
1.3ohm
900MHz
-
150mA
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
1865798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.258
1000+
HK$0.252
2000+
HK$0.246
4000+
HK$0.239
Min: 500 / Mult: 50
12nH
-
0.4ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1865804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.428
100+
HK$0.379
500+
HK$0.322
1000+
HK$0.264
2000+
HK$0.235
More Pricing...
Min: 10 / Mult: 10
39nH
-
0.7ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1865763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.177
2500+
HK$0.151
5000+
HK$0.139
10000+
HK$0.127
50000+
HK$0.119
More Pricing...
Min: 500 / Mult: 10
3.9nH
-
0.22ohm
-
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
1865775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.177
2500+
HK$0.151
5000+
HK$0.139
10000+
HK$0.127
Min: 500 / Mult: 10
18nH
-
0.65ohm
-
-
200mA
0402 [1005 Metric]
L-07C Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
551-575 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY