Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.625
1000+
HK$0.577
2000+
HK$0.538
Min: 500 / Mult: 5
2.7µH
-
0.55ohm
70MHz
-
50mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1865779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.190
100+
HK$0.140
500+
HK$0.124
2500+
HK$0.107
5000+
HK$0.106
More Pricing...
Min: 10 / Mult: 10
33nH
-
1ohm
-
-
200mA
0402 [1005 Metric]
L-07C Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
1669585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.396
2500+
HK$0.333
5000+
HK$0.311
10000+
HK$0.289
50000+
HK$0.275
More Pricing...
Min: 500 / Mult: 10
6.2nH
-
0.25ohm
4GHz
-
600mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1865739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.165
2500+
HK$0.140
7500+
HK$0.120
15000+
HK$0.100
Min: 500 / Mult: 10
6.8nH
-
0.7ohm
-
-
250mA
0201 [0603 Metric]
L-05B Series
± 5%
-
Ceramic
0.6mm
0.3mm
0.3mm
1865790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.283
1000+
HK$0.252
2000+
HK$0.221
4000+
HK$0.190
Min: 500 / Mult: 50
3.3nH
-
0.2ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
Ceramic
1.6mm
0.8mm
0.8mm
1669542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.675
100+
HK$0.660
500+
HK$0.640
1000+
HK$0.629
Min: 10 / Mult: 10
6.8nH
-
1.3ohm
40MHz
-
15mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.070
50+
HK$0.831
250+
HK$0.691
500+
HK$0.621
1000+
HK$0.551
More Pricing...
Min: 5 / Mult: 5
3.3nH
-
0.6ohm
60MHz
-
50mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.601
100+
HK$0.502
500+
HK$0.485
1000+
HK$0.411
2000+
HK$0.370
More Pricing...
Min: 10 / Mult: 10
470nH
-
0.42ohm
105MHz
-
500mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1865753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.272
100+
HK$0.198
500+
HK$0.173
2500+
HK$0.148
5000+
HK$0.136
More Pricing...
Min: 10 / Mult: 10
1.2nH
-
0.12ohm
-
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
1865789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.348
1000+
HK$0.334
2000+
HK$0.320
4000+
HK$0.305
Min: 500 / Mult: 50
2.7µH
-
0.15ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
Ceramic
1.6mm
0.8mm
0.8mm
2345132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.550
100+
HK$1.270
500+
HK$1.150
1000+
HK$1.070
2000+
HK$0.995
More Pricing...
Min: 10 / Mult: 10
4.7µH
-
0.26ohm
-
-
700mA
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
1865769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.173
2500+
HK$0.148
5000+
HK$0.136
10000+
HK$0.124
50000+
HK$0.116
More Pricing...
Min: 500 / Mult: 10
6.8nH
-
0.32ohm
-
-
250mA
0402 [1005 Metric]
L-07C Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
1669561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.634
1000+
HK$0.572
2000+
HK$0.561
Min: 500 / Mult: 5
560nH
-
0.55ohm
150MHz
-
150mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2345131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.450
100+
HK$1.210
500+
HK$1.120
1000+
HK$1.020
2000+
HK$0.967
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.19ohm
-
-
900mA
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
1865812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.354
100+
HK$0.280
500+
HK$0.247
1000+
HK$0.214
2000+
HK$0.206
More Pricing...
Min: 10 / Mult: 10
120nH
-
1.3ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1343068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.231
2500+
HK$0.206
5000+
HK$0.165
10000+
HK$0.132
Min: 500 / Mult: 10
3.3nH
-
0.19ohm
6GHz
-
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
1669556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.605
1000+
HK$0.494
2000+
HK$0.478
4000+
HK$0.461
Min: 500 / Mult: 10
82nH
-
0.15ohm
450MHz
-
300mA
0805 [2012 Metric]
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1865797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.313
100+
HK$0.247
500+
HK$0.231
1000+
HK$0.214
2000+
HK$0.194
More Pricing...
Min: 10 / Mult: 10
10nH
-
0.35ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1865789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.436
100+
HK$0.362
500+
HK$0.348
1000+
HK$0.334
2000+
HK$0.320
More Pricing...
Min: 10 / Mult: 10
2.7µH
-
0.15ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
Ceramic
1.6mm
0.8mm
0.8mm
2114310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.490
100+
HK$5.810
500+
HK$5.600
1000+
HK$4.770
2500+
HK$4.360
More Pricing...
Min: 10 / Mult: 10
1µH
1.1A
0.19ohm
100MHz
500mA
-
0805 [2012 Metric]
WE-PMI Series
± 20%
Shielded
-
2mm
1.25mm
0.5mm
1669550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.647
1000+
HK$0.584
2000+
HK$0.573
Min: 500 / Mult: 5
100µH
-
3.1ohm
7MHz
-
2mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.585
100+
HK$0.452
500+
HK$0.392
2500+
HK$0.333
5000+
HK$0.282
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.7ohm
1.7GHz
-
350mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2215653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.604
250+
HK$0.504
500+
HK$0.454
1000+
HK$0.403
More Pricing...
Min: 5 / Mult: 5
22nH
-
2ohm
18MHz
-
220mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1343082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.231
2500+
HK$0.206
5000+
HK$0.165
10000+
HK$0.148
Min: 500 / Mult: 10
12nH
-
0.41ohm
2.8GHz
-
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
1343066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.231
2500+
HK$0.206
5000+
HK$0.165
10000+
HK$0.148
Min: 500 / Mult: 10
2.7µH
-
0.17ohm
6GHz
-
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
576-600 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY