Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.646
1000+
HK$0.584
2000+
HK$0.531
4000+
HK$0.477
Min: 500 / Mult: 10
1.8µH
-
0.45ohm
90MHz
-
80mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2114310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.810
500+
HK$5.600
1000+
HK$4.770
2500+
HK$4.360
5000+
HK$4.280
Min: 100 / Mult: 1
1µH
1.1A
0.19ohm
100MHz
500mA
-
0805 [2012 Metric]
WE-PMI Series
± 20%
Shielded
-
2mm
1.25mm
0.5mm
2215626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.614
1000+
HK$0.513
2000+
HK$0.503
Min: 500 / Mult: 10
1µH
-
0.15ohm
75MHz
-
600mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2424672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.540
100+
HK$1.180
500+
HK$1.110
2500+
HK$0.584
5000+
HK$0.573
More Pricing...
Min: 10 / Mult: 10
1.8µH
-
0.1ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.060
500+
HK$0.970
2500+
HK$0.507
Min: 100 / Mult: 10
4.7nH
-
0.2ohm
4GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.560
100+
HK$1.380
500+
HK$1.240
1000+
HK$1.010
2000+
HK$0.800
More Pricing...
Min: 10 / Mult: 10
12nH
-
0.45ohm
3GHz
-
500mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2345130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.270
500+
HK$1.150
1000+
HK$1.070
2000+
HK$0.995
4000+
HK$0.929
Min: 100 / Mult: 1
2.2µH
-
0.23ohm
-
-
800mA
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
2424717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.110
500+
HK$1.050
1000+
HK$0.831
2000+
HK$0.687
4000+
HK$0.566
Min: 100 / Mult: 1
10nH
-
0.4ohm
3.5GHz
-
500mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2215641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.457
1000+
HK$0.411
2000+
HK$0.370
4000+
HK$0.329
Min: 500 / Mult: 1
1.5µH
-
0.13ohm
100MHz
-
750mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2215657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.429
1000+
HK$0.370
2000+
HK$0.345
Min: 500 / Mult: 5
6.8µH
-
0.4ohm
40MHz
-
400mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2424718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.380
500+
HK$1.240
1000+
HK$1.010
2000+
HK$0.800
4000+
HK$0.590
More Pricing...
Min: 100 / Mult: 1
12nH
-
0.45ohm
3GHz
-
500mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
4000+
HK$0.575
Min: 100 / Mult: 1
22nH
-
0.6ohm
2GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2215636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.521
1000+
HK$0.453
2000+
HK$0.399
4000+
HK$0.345
Min: 500 / Mult: 10
4.7nH
-
0.5ohm
33MHz
-
350mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2407440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.750
250+
HK$1.450
500+
HK$1.330
1500+
HK$1.200
3000+
HK$1.140
Min: 100 / Mult: 1
4.7nH
-
0.13ohm
-
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
2309224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.710
250+
HK$1.400
500+
HK$1.250
1000+
HK$1.090
2000+
HK$1.020
Min: 100 / Mult: 5
150nH
-
0.67ohm
950MHz
-
400mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1669559RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
HK$0.646
1000+
HK$0.584
2000+
HK$0.535
4000+
HK$0.485
Min: 500 / Mult: 10
270nH
-
0.35ohm
220MHz
-
250mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2520661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.585
100+
HK$0.459
500+
HK$0.408
2500+
HK$0.356
5000+
HK$0.345
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.03ohm
15GHz
-
1.2A
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2400010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.550
500+
HK$2.330
1000+
HK$2.330
Min: 100 / Mult: 1
330nH
1.1A
0.16ohm
-
1.2A
-
-
WE-PMI Series
± 20%
Shielded
-
1.6mm
0.8mm
0.5mm
2520673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.170
50+
HK$1.850
250+
HK$1.620
500+
HK$1.490
1500+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
0.15ohm
-
-
1.2A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2345131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.210
500+
HK$1.120
1000+
HK$1.020
2000+
HK$0.967
4000+
HK$0.913
Min: 100 / Mult: 10
3.3µH
-
0.19ohm
-
-
900mA
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
2114312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.690
500+
HK$5.500
1000+
HK$4.750
2500+
HK$4.670
5000+
HK$4.580
Min: 100 / Mult: 1
2.2µH
700mA
0.34ohm
40MHz
250mA
-
0805 [2012 Metric]
WE-PMI Series
± 20%
Shielded
-
2mm
1.25mm
0.5mm
2215655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.471
1000+
HK$0.387
Min: 500 / Mult: 5
47µH
-
3.7ohm
11MHz
-
170mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2424723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.710
100+
HK$1.490
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
27nH
-
0.65ohm
1.7GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2309217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.670
250+
HK$1.340
500+
HK$1.200
1000+
HK$1.050
2000+
HK$0.979
Min: 100 / Mult: 5
27nH
-
0.12ohm
2.6GHz
-
600mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2424674RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.970
2500+
HK$0.507
Min: 500 / Mult: 10
2.7nH
-
0.17ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
651-675 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY