Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2215629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.722
100+
HK$0.596
500+
HK$0.588
1000+
HK$0.487
2000+
HK$0.445
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.25ohm
50MHz
-
500mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1865804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.322
1000+
HK$0.264
2000+
HK$0.235
4000+
HK$0.206
Min: 500 / Mult: 10
39nH
-
0.7ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1711735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.146
2500+
HK$0.103
5000+
HK$0.085
10000+
HK$0.074
50000+
HK$0.055
More Pricing...
Min: 500 / Mult: 10
4.7nH
-
0.22ohm
4GHz
-
300mA
0402 [1005 Metric]
MCFT Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
2400010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.010
100+
HK$2.550
500+
HK$2.330
1000+
HK$2.330
Min: 10 / Mult: 10
330nH
1.1A
0.16ohm
-
1.2A
-
-
WE-PMI Series
± 20%
Shielded
-
1.6mm
0.8mm
0.5mm
1669580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.392
2500+
HK$0.333
5000+
HK$0.282
10000+
HK$0.230
50000+
HK$0.225
More Pricing...
Min: 500 / Mult: 10
22nH
-
0.7ohm
1.7GHz
-
350mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1669548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.961
50+
HK$0.841
250+
HK$0.697
500+
HK$0.625
1000+
HK$0.577
More Pricing...
Min: 5 / Mult: 5
2.7µH
-
0.55ohm
70MHz
-
50mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.621
1000+
HK$0.551
2000+
HK$0.510
Min: 500 / Mult: 5
47µH
-
2.7ohm
11MHz
-
4mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.469
100+
HK$0.436
500+
HK$0.408
1000+
HK$0.379
2000+
HK$0.354
More Pricing...
Min: 10 / Mult: 10
100nH
-
0.14ohm
240MHz
-
850mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1865758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.295
2500+
HK$0.253
5000+
HK$0.211
10000+
HK$0.169
Min: 500 / Mult: 10
2.4nH
-
0.16ohm
-
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
1711736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.093
2500+
HK$0.066
5000+
HK$0.058
10000+
HK$0.047
50000+
HK$0.037
More Pricing...
Min: 500 / Mult: 50
6.8nH
-
0.32ohm
3.9GHz
-
300mA
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
1669546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.855
100+
HK$0.707
500+
HK$0.646
1000+
HK$0.584
2000+
HK$0.531
More Pricing...
Min: 10 / Mult: 10
1.8µH
-
0.45ohm
90MHz
-
80mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1711734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.088
2500+
HK$0.062
5000+
HK$0.054
10000+
HK$0.045
50000+
HK$0.035
More Pricing...
Min: 500 / Mult: 50
3.3nH
-
0.19ohm
6GHz
-
300mA
0402 [1005 Metric]
MCFT Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
1711745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.090
2500+
HK$0.063
5000+
HK$0.054
10000+
HK$0.045
50000+
HK$0.036
More Pricing...
Min: 500 / Mult: 50
100nH
-
2.5ohm
600MHz
-
100mA
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
1865798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.338
100+
HK$0.264
500+
HK$0.258
1000+
HK$0.252
2000+
HK$0.246
More Pricing...
Min: 10 / Mult: 10
12nH
-
0.4ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1669538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.880
100+
HK$0.855
500+
HK$0.830
1000+
HK$0.800
2000+
HK$0.775
More Pricing...
Min: 10 / Mult: 10
680nH
-
1.25ohm
150MHz
-
70mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.231
2500+
HK$0.181
5000+
HK$0.140
10000+
HK$0.124
Min: 500 / Mult: 10
7.5nH
-
0.25ohm
3GHz
-
500mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1865799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.235
1000+
HK$0.206
2000+
HK$0.194
4000+
HK$0.181
Min: 500 / Mult: 50
15nH
-
0.45ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1653707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.317
1000+
HK$0.288
2000+
HK$0.260
4000+
HK$0.231
Min: 500 / Mult: 10
18nH
-
0.5ohm
1.35GHz
-
300mA
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1669561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.060
50+
HK$0.847
250+
HK$0.696
500+
HK$0.634
1000+
HK$0.572
More Pricing...
Min: 5 / Mult: 5
560nH
-
0.55ohm
150MHz
-
150mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1711736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.177
100+
HK$0.137
500+
HK$0.093
2500+
HK$0.066
5000+
HK$0.058
More Pricing...
Min: 10 / Mult: 10
6.8nH
-
0.32ohm
3.9GHz
-
300mA
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
1343088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.236
2500+
HK$0.211
5000+
HK$0.169
10000+
HK$0.151
Min: 500 / Mult: 10
33nH
-
0.67ohm
1.5GHz
-
200mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
1711734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.166
100+
HK$0.127
500+
HK$0.088
2500+
HK$0.062
5000+
HK$0.054
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.19ohm
6GHz
-
300mA
0402 [1005 Metric]
MCFT Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
1865779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.124
2500+
HK$0.107
5000+
HK$0.106
10000+
HK$0.104
50000+
HK$0.102
More Pricing...
Min: 500 / Mult: 10
33nH
-
1ohm
-
-
200mA
0402 [1005 Metric]
L-07C Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
1865786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.307
1000+
HK$0.301
2000+
HK$0.295
4000+
HK$0.288
Min: 500 / Mult: 10
1.5nH
-
0.1ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
Ceramic
1.6mm
0.8mm
0.8mm
1865812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.247
1000+
HK$0.214
2000+
HK$0.206
4000+
HK$0.198
Min: 500 / Mult: 50
120nH
-
1.3ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
676-700 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY