Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.090
50+
HK$0.864
250+
HK$0.710
500+
HK$0.647
1000+
HK$0.584
More Pricing...
Min: 5 / Mult: 5
100µH
-
3.1ohm
7MHz
-
2mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.634
1000+
HK$0.572
2000+
HK$0.561
Min: 500 / Mult: 5
10µH
-
0.8ohm
30MHz
-
15mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.601
100+
HK$0.502
500+
HK$0.457
1000+
HK$0.411
2000+
HK$0.370
More Pricing...
Min: 10 / Mult: 10
1.5µH
-
0.13ohm
100MHz
-
750mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1865753RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.173
2500+
HK$0.148
5000+
HK$0.136
10000+
HK$0.124
50000+
HK$0.116
More Pricing...
Min: 500 / Mult: 10
1.2nH
-
0.12ohm
-
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
1669537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.644
1000+
HK$0.639
2000+
HK$0.635
4000+
HK$0.630
Min: 500 / Mult: 10
560nH
-
1.05ohm
170MHz
-
100mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.621
1000+
HK$0.551
2000+
HK$0.510
Min: 500 / Mult: 5
33µH
-
1.1ohm
15MHz
-
5mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1865773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.190
100+
HK$0.140
500+
HK$0.124
2500+
HK$0.107
5000+
HK$0.106
More Pricing...
Min: 10 / Mult: 10
12nH
-
0.5ohm
-
-
250mA
0402 [1005 Metric]
L-07C Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
1669565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.070
50+
HK$0.855
250+
HK$0.707
500+
HK$0.629
1000+
HK$0.551
More Pricing...
Min: 5 / Mult: 5
5.6µH
-
0.6ohm
45MHz
-
15mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1343074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.305
100+
HK$0.255
500+
HK$0.231
2500+
HK$0.206
5000+
HK$0.165
More Pricing...
Min: 10 / Mult: 10
5.6µH
-
0.26ohm
5.3GHz
-
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
1669549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.621
1000+
HK$0.551
2000+
HK$0.510
Min: 500 / Mult: 5
3.3µH
-
0.6ohm
60MHz
-
50mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.010
100+
HK$0.716
500+
HK$0.605
1000+
HK$0.494
2000+
HK$0.478
More Pricing...
Min: 10 / Mult: 10
82nH
-
0.15ohm
450MHz
-
300mA
0805 [2012 Metric]
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1865767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.173
2500+
HK$0.148
5000+
HK$0.136
10000+
HK$0.124
50000+
HK$0.116
More Pricing...
Min: 500 / Mult: 10
5.1nH
-
0.26ohm
-
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
1865773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.124
2500+
HK$0.107
5000+
HK$0.106
10000+
HK$0.104
50000+
HK$0.103
Min: 500 / Mult: 10
12nH
-
0.5ohm
-
-
250mA
0402 [1005 Metric]
L-07C Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
1865797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.231
1000+
HK$0.214
2000+
HK$0.194
4000+
HK$0.173
Min: 500 / Mult: 50
10µH
-
0.35ohm
-
-
300mA
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1865765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.184
2500+
HK$0.157
5000+
HK$0.145
10000+
HK$0.132
50000+
HK$0.123
More Pricing...
Min: 500 / Mult: 10
4.7nH
-
0.24ohm
-
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
1669530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.790
100+
HK$0.648
500+
HK$0.644
1000+
HK$0.639
2000+
HK$0.635
More Pricing...
Min: 10 / Mult: 10
2.7µH
-
1.15ohm
70MHz
-
30mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.585
100+
HK$0.459
500+
HK$0.396
2500+
HK$0.333
5000+
HK$0.311
More Pricing...
Min: 10 / Mult: 10
6.2nH
-
0.25ohm
4GHz
-
600mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1515388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.720
1000+
HK$0.650
2000+
HK$0.593
4000+
HK$0.535
Min: 500 / Mult: 10
3.3µH
-
0.15ohm
6GHz
-
500mA
0603 [1608 Metric]
LQG18HN_00 Series
± 0.3nH
Unshielded
Air
1.6mm
0.8mm
0.8mm
2309217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.060
50+
HK$1.670
250+
HK$1.340
500+
HK$1.200
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
27nH
-
0.12ohm
2.6GHz
-
600mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2400010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.550
500+
HK$2.330
1000+
HK$2.330
Min: 100 / Mult: 1
330nH
1.1A
0.16ohm
-
1.2A
-
-
WE-PMI Series
± 20%
Shielded
-
1.6mm
0.8mm
0.5mm
2407440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.750
250+
HK$1.450
500+
HK$1.330
1500+
HK$1.200
3000+
HK$1.140
Min: 100 / Mult: 1
4.7nH
-
0.13ohm
-
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
2424726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.980
100+
HK$0.929
500+
HK$0.888
1000+
HK$0.781
2000+
HK$0.773
More Pricing...
Min: 10 / Mult: 10
47nH
-
0.7ohm
1.2GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.929
500+
HK$0.888
1000+
HK$0.781
2000+
HK$0.773
4000+
HK$0.765
Min: 100 / Mult: 10
47nH
-
0.7ohm
1.2GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
4000+
HK$0.566
Min: 100 / Mult: 1
1nH
-
0.05ohm
10GHz
-
600mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.540
100+
HK$1.180
500+
HK$1.110
2500+
HK$0.584
5000+
HK$0.573
More Pricing...
Min: 10 / Mult: 10
1.8nH
-
0.1ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
701-725 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY