Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2520673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.170
50+
HK$1.850
250+
HK$1.620
500+
HK$1.490
1500+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
0.15ohm
-
-
1.2A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2520672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.170
50+
HK$1.850
250+
HK$1.620
500+
HK$1.490
1500+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.1375ohm
-
-
1.2A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2544482

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.366
50000+
HK$0.360
100000+
HK$0.352
Min: 10000 / Mult: 10000
3.6nH
-
0.09ohm
5.5GHz
-
900mA
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2424732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
150nH
-
1.6ohm
500MHz
-
200mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.25ohm
5GHz
-
600mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2400009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.800
500+
HK$2.610
1000+
HK$2.440
2000+
HK$2.390
4000+
HK$2.340
Min: 100 / Mult: 1
220nH
1.2A
0.12ohm
250MHz
1.3A
-
-
WE-PMI Series
± 20%
Shielded
-
1.6mm
0.8mm
0.5mm
2424720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
18nH
-
0.55ohm
2.2GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2309224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.060
50+
HK$1.710
250+
HK$1.400
500+
HK$1.250
1000+
HK$1.090
More Pricing...
Min: 5 / Mult: 5
150nH
-
0.67ohm
950MHz
-
400mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2520665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.855
100+
HK$0.707
500+
HK$0.638
2500+
HK$0.568
5000+
HK$0.494
Min: 10 / Mult: 10
3.3µH
-
0.08ohm
6GHz
-
900mA
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
1669542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.640
1000+
HK$0.629
Min: 500 / Mult: 10
6.8µH
-
1.3ohm
40MHz
-
15mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1515396RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
HK$0.839
1000+
HK$0.740
2000+
HK$0.679
4000+
HK$0.617
Min: 500 / Mult: 10
82nH
-
0.85ohm
900MHz
-
300mA
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
2424724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.620
100+
HK$1.460
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.7ohm
1.5GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1669544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.646
1000+
HK$0.584
2000+
HK$0.527
4000+
HK$0.469
Min: 500 / Mult: 10
1µH
-
0.3ohm
120MHz
-
80mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1669538RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
HK$0.830
1000+
HK$0.800
2000+
HK$0.775
4000+
HK$0.750
20000+
HK$0.630
More Pricing...
Min: 500 / Mult: 10
680nH
-
1.25ohm
150MHz
-
70mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2520667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.855
100+
HK$0.707
500+
HK$0.638
2500+
HK$0.568
5000+
HK$0.494
Min: 10 / Mult: 10
3.9nH
-
0.09ohm
5GHz
-
900mA
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2424683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.080
2500+
HK$0.890
5000+
HK$0.699
10000+
HK$0.508
Min: 500 / Mult: 10
10nH
-
0.4ohm
3.2GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424730RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.380
500+
HK$1.240
1000+
HK$0.835
2000+
HK$0.750
4000+
HK$0.665
More Pricing...
Min: 100 / Mult: 1
100nH
-
1.2ohm
700MHz
-
300mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.927
2000+
HK$0.833
More Pricing...
Min: 10 / Mult: 10
330nH
-
2.8ohm
350MHz
-
150mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
4000+
HK$0.566
Min: 100 / Mult: 1
3.3µH
-
0.15ohm
6GHz
-
600mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2470317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.630
250+
HK$1.350
500+
HK$1.240
1500+
HK$1.120
3000+
HK$0.995
Min: 100 / Mult: 1
2.2µH
-
0.19ohm
40MHz
-
900mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2424716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.540
100+
HK$1.360
500+
HK$1.230
1000+
HK$0.825
2000+
HK$0.655
More Pricing...
Min: 10 / Mult: 10
8.2nH
-
0.35ohm
4.5GHz
-
500mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424727RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$1.380
500+
HK$1.240
1000+
HK$1.060
2000+
HK$0.835
Min: 100 / Mult: 10
56nH
-
0.75ohm
1.1GHz
-
300mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2215632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.485
1000+
HK$0.411
2000+
HK$0.370
4000+
HK$0.329
Min: 500 / Mult: 10
470nH
-
0.42ohm
105MHz
-
500mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2424673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.080
2500+
HK$0.890
5000+
HK$0.699
10000+
HK$0.516
Min: 500 / Mult: 10
2.2µH
-
0.16ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
1515396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.100
100+
HK$0.864
500+
HK$0.839
1000+
HK$0.740
2000+
HK$0.679
More Pricing...
Min: 10 / Mult: 10
82nH
-
0.85ohm
900MHz
-
300mA
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
751-775 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY