Multilayer Inductors:

3,839 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2424700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.080
2500+
HK$0.890
5000+
HK$0.699
10000+
HK$0.508
Min: 500 / Mult: 10
220nH
-
4ohm
450MHz
-
100mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2520677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.230
50+
HK$1.760
250+
HK$1.560
500+
HK$1.430
1500+
HK$1.340
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.117ohm
-
-
1.4A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2493075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.614
100+
HK$0.513
500+
HK$0.487
1000+
HK$0.412
2000+
HK$0.374
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.12ohm
-
-
800mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2470323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.827
1500+
HK$0.747
3000+
HK$0.731
Min: 500 / Mult: 5
10µH
-
0.3ohm
15MHz
-
100mA
0805 [2012 Metric]
LQM21FN_80 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2424723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.490
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
4000+
HK$0.575
Min: 100 / Mult: 1
27nH
-
0.65ohm
1.7GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
4000+
HK$0.566
Min: 100 / Mult: 1
120nH
-
1.4ohm
600MHz
-
200mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424672RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$1.180
500+
HK$1.110
2500+
HK$0.584
5000+
HK$0.573
10000+
HK$0.561
Min: 100 / Mult: 10
1.8nH
-
0.1ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.15ohm
6GHz
-
600mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1515388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.962
100+
HK$0.790
500+
HK$0.720
1000+
HK$0.650
2000+
HK$0.593
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.15ohm
6GHz
-
500mA
0603 [1608 Metric]
LQG18HN_00 Series
± 0.3nH
Unshielded
Air
1.6mm
0.8mm
0.8mm
2309225RL

RoHS

Each
Packaging Options
50+
HK$1.710
250+
HK$1.400
500+
HK$1.250
1000+
HK$1.090
2000+
HK$1.080
Min: 100 / Mult: 5
180nH
-
0.85ohm
900MHz
-
350mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2215654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.450
1000+
HK$0.395
2000+
HK$0.370
Min: 500 / Mult: 5
33µH
-
2.6ohm
15MHz
-
190mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.461
1000+
HK$0.411
2000+
HK$0.370
4000+
HK$0.329
Min: 500 / Mult: 10
220nH
-
0.27ohm
150MHz
-
600mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2424679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.500
100+
HK$1.160
500+
HK$1.080
2500+
HK$0.890
5000+
HK$0.699
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.3ohm
4GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.460
100+
HK$1.380
500+
HK$1.240
1000+
HK$1.060
2000+
HK$0.835
Min: 10 / Mult: 10
56nH
-
0.75ohm
1.1GHz
-
300mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2345132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.270
500+
HK$1.150
1000+
HK$1.070
2000+
HK$0.995
4000+
HK$0.929
Min: 100 / Mult: 1
4.7µH
-
0.26ohm
-
-
700mA
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
2309225

RoHS

Each
Packaging Options
5+
HK$2.060
50+
HK$1.710
250+
HK$1.400
500+
HK$1.250
1000+
HK$1.090
More Pricing...
Min: 5 / Mult: 5
180nH
-
0.85ohm
900MHz
-
350mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2215629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.588
1000+
HK$0.487
2000+
HK$0.445
4000+
HK$0.403
Min: 500 / Mult: 10
2.2µH
-
0.25ohm
50MHz
-
500mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2215630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.408
1000+
HK$0.379
2000+
HK$0.354
4000+
HK$0.329
Min: 500 / Mult: 10
100nH
-
0.14ohm
240MHz
-
850mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2424709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.380
500+
HK$1.240
1000+
HK$1.060
2000+
HK$0.835
Min: 100 / Mult: 1
2.7nH
-
0.12ohm
6GHz
-
600mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2520666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.589
100+
HK$0.578
500+
HK$0.561
2500+
HK$0.550
5000+
HK$0.540
Min: 10 / Mult: 10
3.6nH
-
0.09ohm
5.5GHz
-
900mA
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2451970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$2.640
250+
HK$1.900
1000+
HK$1.890
Min: 100 / Mult: 10
4.7µH
-
0.375ohm
-
-
500mA
0805 [2012 Metric]
CPI Series
± 20%
Unshielded
-
2mm
1.25mm
0.9mm
1669547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.564
1000+
HK$0.551
2000+
HK$0.502
4000+
HK$0.452
Min: 500 / Mult: 10
2.2µH
-
0.5ohm
80MHz
-
50mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2424679RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$1.160
500+
HK$1.080
2500+
HK$0.890
5000+
HK$0.699
10000+
HK$0.516
Min: 100 / Mult: 10
5.6nH
-
0.3ohm
4GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.540
100+
HK$1.180
500+
HK$1.080
2500+
HK$0.890
5000+
HK$0.699
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.16ohm
6GHz
-
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.05ohm
10GHz
-
600mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
776-800 of 3839 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY