Multilayer Inductors:

9 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.210
250+
HK$1.820
500+
HK$1.650
1500+
HK$1.470
More Pricing...
Min: 5 / Mult: 5
1µH
0.188ohm
50MHz
1.5A
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
3678418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.210
250+
HK$1.820
500+
HK$1.650
1500+
HK$1.470
3000+
HK$1.390
Min: 100 / Mult: 5
1µH
0.188ohm
50MHz
1.5A
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
3919438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.140
10+
HK$1.780
100+
HK$1.470
500+
HK$1.440
1000+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
-
100mohm
-
1.5A
0603 [1608 Metric]
-
-
Shielded
Metal
1.6mm
-
-
2451987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.860
100+
HK$4.320
500+
HK$3.880
2500+
HK$2.840
7500+
HK$2.720
More Pricing...
Min: 10 / Mult: 10
680nH
0.195ohm
-
1.5A
-
CPI Series
± 20%
Unshielded
-
2mm
1.6mm
0.9mm
2451987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.320
500+
HK$3.880
2500+
HK$2.840
7500+
HK$2.720
15000+
HK$2.520
Min: 100 / Mult: 10
680nH
0.195ohm
-
1.5A
-
CPI Series
± 20%
Unshielded
-
2mm
1.6mm
0.9mm
2451986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.860
100+
HK$4.320
500+
HK$3.880
2500+
HK$2.840
7500+
HK$2.720
More Pricing...
Min: 10 / Mult: 10
470nH
0.182ohm
-
1.5A
-
CPI Series
± 20%
Unshielded
-
2mm
1.6mm
0.9mm
2451995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.550
100+
HK$3.350
500+
HK$3.010
2500+
HK$2.200
7500+
HK$2.110
More Pricing...
Min: 10 / Mult: 10
1.8µH
0.1625ohm
-
1.5A
-
CPI Series
± 20%
Unshielded
-
2.5mm
2mm
0.9mm
2451995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.350
500+
HK$3.010
2500+
HK$2.200
7500+
HK$2.110
15000+
HK$1.960
Min: 100 / Mult: 10
1.8µH
0.1625ohm
-
1.5A
-
CPI Series
± 20%
Unshielded
-
2.5mm
2mm
0.9mm
2451986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.320
500+
HK$3.880
2500+
HK$2.840
7500+
HK$2.720
15000+
HK$2.520
Min: 100 / Mult: 10
470nH
0.182ohm
-
1.5A
-
CPI Series
± 20%
Unshielded
-
2mm
1.6mm
0.9mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY