Multilayer Inductors:

24 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
100+
HK$1.060
500+
HK$1.040
1000+
HK$1.020
2000+
HK$1.010
Min: 10 / Mult: 10
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.060
500+
HK$1.040
1000+
HK$1.020
2000+
HK$1.010
Min: 100 / Mult: 10
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.270
100+
HK$1.110
500+
HK$1.100
1000+
HK$1.090
2000+
HK$1.080
More Pricing...
Min: 10 / Mult: 10
12µH
1.8ohm
25MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.913
100+
HK$0.790
500+
HK$0.749
1000+
HK$0.743
2000+
HK$0.737
More Pricing...
Min: 10 / Mult: 10
12µH
1.8ohm
25MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$1.120
500+
HK$1.110
1000+
HK$1.100
2000+
HK$1.090
More Pricing...
Min: 10 / Mult: 10
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.020
1000+
HK$0.939
Min: 100 / Mult: 10
12µH
1.8ohm
25MHz
10mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.749
1000+
HK$0.743
2000+
HK$0.737
4000+
HK$0.731
Min: 500 / Mult: 10
12µH
1.8ohm
25MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.855
100+
HK$0.850
500+
HK$0.845
1000+
HK$0.839
2000+
HK$0.834
More Pricing...
Min: 10 / Mult: 10
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.110
500+
HK$1.100
1000+
HK$1.090
2000+
HK$1.080
4000+
HK$1.070
Min: 100 / Mult: 10
12µH
1.8ohm
25MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.740
100+
HK$0.730
500+
HK$0.719
1000+
HK$0.708
2000+
HK$0.697
More Pricing...
Min: 10 / Mult: 10
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.845
1000+
HK$0.839
2000+
HK$0.834
4000+
HK$0.828
Min: 500 / Mult: 10
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.120
500+
HK$1.110
1000+
HK$1.100
2000+
HK$1.090
4000+
HK$1.070
Min: 100 / Mult: 10
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.330
100+
HK$1.020
1000+
HK$0.939
Min: 10 / Mult: 10
12µH
1.8ohm
25MHz
10mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.719
1000+
HK$0.708
2000+
HK$0.697
4000+
HK$0.686
Min: 500 / Mult: 10
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4167155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.975
500+
HK$0.954
1000+
HK$0.934
2000+
HK$0.913
4000+
HK$0.892
Min: 100 / Mult: 10
10µH
1.7ohm
50MHz
10mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4167155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.995
100+
HK$0.975
500+
HK$0.954
1000+
HK$0.934
2000+
HK$0.913
More Pricing...
Min: 10 / Mult: 10
10µH
1.7ohm
50MHz
10mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.799
100+
HK$0.777
500+
HK$0.754
1000+
HK$0.732
2000+
HK$0.709
More Pricing...
Min: 10 / Mult: 10
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.754
1000+
HK$0.732
2000+
HK$0.709
4000+
HK$0.686
Min: 500 / Mult: 10
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
100+
HK$1.040
500+
HK$0.999
1000+
HK$0.964
2000+
HK$0.928
More Pricing...
Min: 10 / Mult: 10
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.040
500+
HK$0.999
1000+
HK$0.964
2000+
HK$0.928
4000+
HK$0.892
Min: 100 / Mult: 10
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2800807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.987
10+
HK$0.798
100+
HK$0.658
500+
HK$0.642
1000+
HK$0.631
More Pricing...
Min: 1 / Mult: 1
10µH
1ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2800807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$0.658
500+
HK$0.642
1000+
HK$0.631
2000+
HK$0.620
Min: 100 / Mult: 1
10µH
1ohm
30MHz
10mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1612117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.694
10+
HK$0.586
100+
HK$0.508
500+
HK$0.495
1000+
HK$0.446
More Pricing...
Min: 1 / Mult: 1
10µH
1.7ohm
17MHz
10mA
0603 [1608 Metric]
LK Series
± 10%
Shielded
-
1.6mm
0.8mm
0.8mm
1612117RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$0.508
500+
HK$0.495
1000+
HK$0.446
2000+
HK$0.430
Min: 150 / Mult: 1
10µH
1.7ohm
17MHz
10mA
0603 [1608 Metric]
LK Series
± 10%
Shielded
-
1.6mm
0.8mm
0.8mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY