Multilayer Inductors:

22 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3554046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.350
1000+
HK$0.288
2000+
HK$0.281
4000+
HK$0.272
Min: 500 / Mult: 10
0.82µH
2.1ohm
85MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.000
100+
HK$0.570
500+
HK$0.350
1000+
HK$0.288
2000+
HK$0.281
More Pricing...
Min: 10 / Mult: 10
0.82µH
2.1ohm
85MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4065898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.280
100+
HK$1.090
500+
HK$0.990
1000+
HK$0.886
2000+
HK$0.846
More Pricing...
Min: 10 / Mult: 10
470nH
1ohm
120MHz
35mA
0603 [1608 Metric]
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
4065898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.090
500+
HK$0.990
1000+
HK$0.886
2000+
HK$0.846
4000+
HK$0.804
Min: 100 / Mult: 1
470nH
1ohm
120MHz
35mA
0603 [1608 Metric]
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
3386468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.965
100+
HK$0.805
Min: 10 / Mult: 10
1.5µH
0.95ohm
100MHz
35mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3554040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.920
100+
HK$0.530
500+
HK$0.326
1000+
HK$0.267
2000+
HK$0.260
More Pricing...
Min: 10 / Mult: 10
0.33µH
0.85ohm
125MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.920
100+
HK$0.530
500+
HK$0.326
1000+
HK$0.267
2000+
HK$0.260
More Pricing...
Min: 10 / Mult: 10
0.47µH
1.35ohm
105MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.000
100+
HK$0.570
500+
HK$0.350
1000+
HK$0.288
2000+
HK$0.281
More Pricing...
Min: 10 / Mult: 10
0.68µH
1.7ohm
90MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.160
100+
HK$0.880
500+
HK$0.780
2500+
HK$0.675
5000+
HK$0.650
More Pricing...
Min: 10 / Mult: 10
1.2µH
0.79ohm
110MHz
35mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.805
Min: 100 / Mult: 10
1.5µH
0.95ohm
100MHz
35mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3554044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.294
1000+
HK$0.250
Min: 500 / Mult: 10
0.56µH
1.55ohm
95MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.326
1000+
HK$0.267
2000+
HK$0.260
4000+
HK$0.252
20000+
HK$0.241
Min: 500 / Mult: 10
0.47µH
1.35ohm
105MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.920
100+
HK$0.530
500+
HK$0.326
1000+
HK$0.267
2000+
HK$0.260
More Pricing...
Min: 10 / Mult: 10
0.39µH
1ohm
110MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.326
1000+
HK$0.267
2000+
HK$0.260
4000+
HK$0.252
Min: 500 / Mult: 10
0.39µH
1ohm
110MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.350
1000+
HK$0.288
2000+
HK$0.281
4000+
HK$0.272
20000+
HK$0.260
Min: 500 / Mult: 10
0.68µH
1.7ohm
90MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554040RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.326
1000+
HK$0.267
2000+
HK$0.260
4000+
HK$0.252
20000+
HK$0.241
Min: 500 / Mult: 10
0.33µH
0.85ohm
125MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.397
100+
HK$0.316
500+
HK$0.294
1000+
HK$0.250
Min: 10 / Mult: 10
0.56µH
1.55ohm
95MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.880
500+
HK$0.780
2500+
HK$0.675
5000+
HK$0.650
10000+
HK$0.630
More Pricing...
Min: 100 / Mult: 10
1.2µH
0.79ohm
110MHz
35mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
1343110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.050
10+
HK$0.829
100+
HK$0.746
500+
HK$0.626
1000+
HK$0.560
More Pricing...
Min: 1 / Mult: 1
560nH
1.55ohm
95MHz
35mA
0603 [1608 Metric]
LQM18NN_00 Series
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1343110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.746
500+
HK$0.626
1000+
HK$0.560
2000+
HK$0.505
Min: 100 / Mult: 1
560nH
1.55ohm
95MHz
35mA
0603 [1608 Metric]
LQM18NN_00 Series
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1343109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.829
100+
HK$0.746
500+
HK$0.626
1000+
HK$0.560
2000+
HK$0.505
Min: 10 / Mult: 1
470nH
1.35ohm
105MHz
35mA
0603 [1608 Metric]
LQM18NN_00 Series
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1343109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.050
10+
HK$0.829
100+
HK$0.746
500+
HK$0.626
1000+
HK$0.560
More Pricing...
Min: 1 / Mult: 1
470nH
1.35ohm
105MHz
35mA
0603 [1608 Metric]
LQM18NN_00 Series
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY