Multilayer Inductors:

10 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.430
100+
HK$1.180
500+
HK$0.987
2500+
HK$0.905
5000+
HK$0.888
More Pricing...
Min: 10 / Mult: 10
1µH
0.64ohm
120MHz
40mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.530
100+
HK$1.340
500+
HK$1.110
2500+
HK$0.989
5000+
HK$0.913
More Pricing...
Min: 10 / Mult: 10
1µH
0.64ohm
120MHz
40mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$1.140
500+
HK$0.995
2500+
HK$0.864
5000+
HK$0.819
More Pricing...
Min: 10 / Mult: 10
0.82µH
0.59ohm
130MHz
40mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.340
500+
HK$1.110
2500+
HK$0.989
5000+
HK$0.913
10000+
HK$0.852
Min: 100 / Mult: 10
1µH
0.64ohm
120MHz
40mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.140
500+
HK$0.995
2500+
HK$0.864
5000+
HK$0.819
10000+
HK$0.773
Min: 100 / Mult: 10
0.82µH
0.59ohm
130MHz
40mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.180
500+
HK$0.987
2500+
HK$0.905
5000+
HK$0.888
10000+
HK$0.831
Min: 100 / Mult: 10
1µH
0.64ohm
120MHz
40mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.480
10+
HK$1.230
100+
HK$1.020
500+
HK$0.880
1000+
HK$0.872
More Pricing...
Min: 1 / Mult: 1
1µH
0.64ohm
120MHz
40mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.230
100+
HK$1.020
500+
HK$0.880
1000+
HK$0.872
2000+
HK$0.855
Min: 10 / Mult: 10
1µH
0.64ohm
120MHz
40mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
1612115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.694
10+
HK$0.586
100+
HK$0.508
500+
HK$0.495
1000+
HK$0.446
More Pricing...
Min: 1 / Mult: 1
1.8µH
0.95ohm
50MHz
40mA
0603 [1608 Metric]
LK Series
± 10%
Shielded
-
1.6mm
0.8mm
0.8mm
1612115RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$0.508
500+
HK$0.495
1000+
HK$0.446
2000+
HK$0.430
Min: 150 / Mult: 1
1.8µH
0.95ohm
50MHz
40mA
0603 [1608 Metric]
LK Series
± 10%
Shielded
-
1.6mm
0.8mm
0.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY