Multilayer Inductors:

4 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3438279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.576
100+
HK$0.477
500+
HK$0.461
1000+
HK$0.395
2000+
HK$0.362
More Pricing...
Min: 10 / Mult: 10
10µH
1.15ohm
17MHz
60mA
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
3438279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.461
1000+
HK$0.395
2000+
HK$0.362
4000+
HK$0.329
Min: 500 / Mult: 10
10µH
1.15ohm
17MHz
60mA
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
3471392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.020
50+
HK$0.819
250+
HK$0.724
500+
HK$0.630
1500+
HK$0.598
More Pricing...
Min: 5 / Mult: 5
10µH
0.65ohm
15MHz
60mA
0805 [2012 Metric]
LQM21FN_00 Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
3471392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.630
1500+
HK$0.598
3000+
HK$0.567
15000+
HK$0.534
30000+
HK$0.503
Min: 500 / Mult: 5
10µH
0.65ohm
15MHz
60mA
0805 [2012 Metric]
LQM21FN_00 Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY