Multilayer Inductors:

15 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3499858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.832
Min: 100 / Mult: 10
2.2µH
0.3ohm
-
650mA
0603 [1608 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3499858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.905
10+
HK$0.832
Min: 1 / Mult: 1
2.2µH
0.3ohm
-
650mA
0603 [1608 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3489651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.965
500+
HK$0.958
Min: 100 / Mult: 10
2.2µH
0.15ohm
-
650mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
0.85mm
3489651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.240
100+
HK$0.965
500+
HK$0.958
Min: 10 / Mult: 10
2.2µH
0.15ohm
-
650mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
0.85mm
3807740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.520
1000+
HK$0.452
2000+
HK$0.434
4000+
HK$0.415
20000+
HK$0.389
Min: 500 / Mult: 10
2.2µH
0.195ohm
10MHz
650mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3807740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.750
100+
HK$0.585
500+
HK$0.520
1000+
HK$0.452
2000+
HK$0.434
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.195ohm
10MHz
650mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2215643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.601
100+
HK$0.502
500+
HK$0.457
1000+
HK$0.411
2000+
HK$0.370
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.15ohm
80MHz
650mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.170
100+
HK$0.979
500+
HK$0.962
1000+
HK$0.929
2000+
HK$0.921
More Pricing...
Min: 10 / Mult: 10
0.18µH
0.2ohm
320MHz
650mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2215643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.457
1000+
HK$0.411
2000+
HK$0.370
4000+
HK$0.329
Min: 500 / Mult: 1
2.2µH
0.15ohm
80MHz
650mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3471388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.300
500+
HK$1.270
1000+
HK$1.080
2000+
HK$1.020
4000+
HK$0.946
Min: 100 / Mult: 10
1µH
0.29ohm
80MHz
650mA
0603 [1608 Metric]
LQM18PZ_CH Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.5mm
3471388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.530
100+
HK$1.300
500+
HK$1.270
1000+
HK$1.080
2000+
HK$1.020
More Pricing...
Min: 10 / Mult: 10
1µH
0.29ohm
80MHz
650mA
0603 [1608 Metric]
LQM18PZ_CH Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.5mm
3648210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.979
500+
HK$0.962
1000+
HK$0.929
2000+
HK$0.921
4000+
HK$0.912
Min: 100 / Mult: 10
0.18µH
0.2ohm
320MHz
650mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4065964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.950
50+
HK$9.870
250+
HK$8.880
500+
HK$8.640
1500+
HK$8.260
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.5ohm
35MHz
650mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
4065964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.870
250+
HK$8.880
500+
HK$8.640
1500+
HK$8.260
3000+
HK$7.880
Min: 100 / Mult: 5
4.7µH
0.5ohm
35MHz
650mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
4738499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.080
100+
HK$1.370
500+
HK$1.180
1000+
HK$0.870
2000+
HK$0.754
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.25ohm
-
650mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY