Multilayer Inductors:

84 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.469
2500+
HK$0.336
5000+
HK$0.312
10000+
HK$0.288
Min: 500 / Mult: 10
2.7nH
-
0.15ohm
6GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.633
100+
HK$0.494
500+
HK$0.469
2500+
HK$0.336
5000+
HK$0.312
More Pricing...
Min: 10 / Mult: 10
2.7nH
-
0.15ohm
6GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.450
50+
HK$1.760
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
0.299ohm
-
-
800mA
0806 [2016 Metric]
MLD Series
± 20%
-
Ferrite
2mm
1.6mm
1mm
3386462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.760
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
3000+
HK$0.935
More Pricing...
Min: 100 / Mult: 5
3.3µH
-
0.299ohm
-
-
800mA
0806 [2016 Metric]
MLD Series
± 20%
-
Ferrite
2mm
1.6mm
1mm
3386641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.790
100+
HK$0.609
500+
HK$0.543
2500+
HK$0.477
5000+
HK$0.453
More Pricing...
Min: 10 / Mult: 10
3.3µH
-
0.2ohm
5GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2345130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.400
100+
HK$1.180
500+
HK$1.080
1000+
HK$0.999
2000+
HK$0.935
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.23ohm
-
-
800mA
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
3252828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
100+
HK$0.881
500+
HK$0.804
1000+
HK$0.725
2000+
HK$0.662
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.19ohm
90MHz
-
800mA
0805 [2012 Metric]
CVH201205 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
3386745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.765
100+
HK$0.617
500+
HK$0.551
1000+
HK$0.518
2000+
HK$0.469
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.156ohm
-
-
800mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3471412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
25+
HK$1.910
50+
HK$1.750
100+
HK$1.590
250+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
0.3ohm
30MHz
-
800mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
3386640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.645
100+
HK$0.500
500+
HK$0.436
2500+
HK$0.370
5000+
HK$0.363
More Pricing...
Min: 10 / Mult: 10
3.3µH
-
0.2ohm
5GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2345130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.180
500+
HK$1.080
1000+
HK$0.999
2000+
HK$0.935
4000+
HK$0.875
Min: 100 / Mult: 1
2.2µH
-
0.23ohm
-
-
800mA
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
2493075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.571
100+
HK$0.479
500+
HK$0.463
1000+
HK$0.395
2000+
HK$0.366
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.12ohm
-
-
800mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2848283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.310
100+
HK$2.170
500+
HK$2.030
1000+
HK$1.890
2500+
HK$1.750
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.4ohm
-
-
800mA
0603 [1608 Metric]
ASMPL Series
± 20%
Unshielded
Ceramic
1.6mm
0.8mm
0.5mm
2848283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.170
500+
HK$2.030
1000+
HK$1.890
2500+
HK$1.750
5000+
HK$1.600
Min: 100 / Mult: 10
1µH
-
0.4ohm
-
-
800mA
0603 [1608 Metric]
ASMPL Series
± 20%
Unshielded
Ceramic
1.6mm
0.8mm
0.5mm
3252828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.881
500+
HK$0.804
1000+
HK$0.725
2000+
HK$0.662
4000+
HK$0.599
Min: 100 / Mult: 10
1µH
-
0.19ohm
90MHz
-
800mA
0805 [2012 Metric]
CVH201205 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
3489652RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.160
250+
HK$1.130
500+
HK$1.090
1000+
HK$1.060
2000+
HK$1.020
Min: 100 / Mult: 5
1µH
-
0.1ohm
-
-
800mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3639533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.040
100+
HK$1.680
500+
HK$1.470
1000+
HK$1.370
2000+
HK$1.270
More Pricing...
Min: 10 / Mult: 10
1.5µH
-
0.288ohm
100MHz
-
800mA
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.820
100+
HK$0.585
500+
HK$0.482
2500+
HK$0.378
5000+
HK$0.356
More Pricing...
Min: 10 / Mult: 10
4.1nH
-
0.1ohm
5GHz
-
800mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.921
100+
HK$0.675
500+
HK$0.625
2500+
HK$0.477
5000+
HK$0.403
More Pricing...
Min: 10 / Mult: 10
4.1nH
-
0.1ohm
5GHz
-
800mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.600
100+
HK$0.466
500+
HK$0.411
2500+
HK$0.356
5000+
HK$0.326
More Pricing...
Min: 10 / Mult: 10
4.1nH
-
0.1ohm
5GHz
-
800mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.690
100+
HK$1.210
500+
HK$1.010
2500+
HK$0.800
5000+
HK$0.745
More Pricing...
Min: 10 / Mult: 10
4.1nH
-
0.1ohm
5GHz
-
800mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3386626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.334
2500+
HK$0.319
5000+
HK$0.289
10000+
HK$0.259
Min: 500 / Mult: 10
2.4nH
-
0.15ohm
7GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.500
2500+
HK$0.408
5000+
HK$0.397
10000+
HK$0.385
50000+
HK$0.363
More Pricing...
Min: 500 / Mult: 10
2.4nH
-
0.15ohm
7GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.551
1000+
HK$0.518
2000+
HK$0.469
4000+
HK$0.420
Min: 500 / Mult: 10
2.2µH
-
0.156ohm
-
-
800mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3639533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.680
500+
HK$1.470
1000+
HK$1.370
2000+
HK$1.270
4000+
HK$1.160
Min: 100 / Mult: 10
1.5µH
-
0.288ohm
100MHz
-
800mA
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY