Multilayer Inductors:

27 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370376

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
HK$0.037
75000+
HK$0.033
150000+
HK$0.032
Min: 15000 / Mult: 15000
68nH
3.2ohm
1.2GHz
80mA
0201 [0603 Metric]
-
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
1669544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.773
100+
HK$0.691
500+
HK$0.633
1000+
HK$0.551
2000+
HK$0.523
More Pricing...
Min: 10 / Mult: 10
1µH
0.3ohm
120MHz
80mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.110
100+
HK$0.936
500+
HK$0.850
1000+
HK$0.790
2000+
HK$0.740
More Pricing...
Min: 10 / Mult: 10
1.8µH
0.45ohm
90MHz
80mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1669546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.855
100+
HK$0.707
500+
HK$0.646
1000+
HK$0.584
2000+
HK$0.539
More Pricing...
Min: 10 / Mult: 10
1.8µH
0.45ohm
90MHz
80mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1669546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.646
1000+
HK$0.584
2000+
HK$0.539
4000+
HK$0.494
Min: 500 / Mult: 10
1.8µH
0.45ohm
90MHz
80mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1669544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.633
1000+
HK$0.551
2000+
HK$0.523
4000+
HK$0.494
Min: 500 / Mult: 10
1µH
0.3ohm
120MHz
80mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.890
500+
HK$0.805
1000+
HK$0.720
2000+
HK$0.695
4000+
HK$0.675
More Pricing...
Min: 100 / Mult: 10
1.5µH
0.4ohm
100MHz
80mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.880
100+
HK$0.773
500+
HK$0.740
1000+
HK$0.642
2000+
HK$0.617
More Pricing...
Min: 10 / Mult: 10
1µH
0.3ohm
120MHz
80mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3370564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.061
500+
HK$0.046
2500+
HK$0.041
7500+
HK$0.035
Min: 10 / Mult: 10
68nH
3.2ohm
1.2GHz
80mA
0201 [0603 Metric]
-
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3370564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.046
2500+
HK$0.041
7500+
HK$0.035
Min: 500 / Mult: 10
68nH
3.2ohm
1.2GHz
80mA
0201 [0603 Metric]
-
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.740
1000+
HK$0.642
2000+
HK$0.617
4000+
HK$0.591
Min: 500 / Mult: 10
1µH
0.3ohm
120MHz
80mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.979
100+
HK$0.814
500+
HK$0.740
1000+
HK$0.666
2000+
HK$0.629
More Pricing...
Min: 10 / Mult: 10
1.5µH
0.4ohm
100MHz
80mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.969
100+
HK$0.800
500+
HK$0.729
1000+
HK$0.658
2000+
HK$0.645
More Pricing...
Min: 10 / Mult: 10
1.2µH
0.35ohm
110MHz
80mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.170
100+
HK$0.890
500+
HK$0.805
1000+
HK$0.720
2000+
HK$0.695
More Pricing...
Min: 10 / Mult: 10
1.5µH
0.4ohm
100MHz
80mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.800
500+
HK$0.729
1000+
HK$0.658
2000+
HK$0.645
4000+
HK$0.632
Min: 100 / Mult: 10
1.2µH
0.35ohm
110MHz
80mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.936
500+
HK$0.850
1000+
HK$0.790
2000+
HK$0.740
4000+
HK$0.692
Min: 100 / Mult: 10
1.8µH
0.45ohm
90MHz
80mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.814
500+
HK$0.740
1000+
HK$0.666
2000+
HK$0.629
4000+
HK$0.591
Min: 100 / Mult: 10
1.5µH
0.4ohm
100MHz
80mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
4420249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.740
1000+
HK$0.609
5000+
HK$0.477
10000+
HK$0.444
20000+
HK$0.436
Min: 500 / Mult: 10
330nH
5ohm
350MHz
80mA
-
3655 Series
-
-
-
1mm
0.5mm
0.5mm
4420250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.798
1000+
HK$0.658
5000+
HK$0.510
10000+
HK$0.477
20000+
HK$0.468
Min: 500 / Mult: 10
360nH
6ohm
300MHz
80mA
-
3655 Series
-
-
-
1mm
0.5mm
0.5mm
4420250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.170
250+
HK$0.798
1000+
HK$0.658
5000+
HK$0.510
10000+
HK$0.477
More Pricing...
Min: 10 / Mult: 10
360nH
6ohm
300MHz
80mA
0402 [1005 Metric]
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
4420249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.100
250+
HK$0.740
1000+
HK$0.609
5000+
HK$0.477
10000+
HK$0.444
More Pricing...
Min: 10 / Mult: 10
330nH
5ohm
350MHz
80mA
0402 [1005 Metric]
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
2448213RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.231
2500+
HK$0.181
7500+
HK$0.140
15000+
HK$0.116
Min: 500 / Mult: 10
91nH
4.5ohm
900MHz
80mA
0201 [0603 Metric]
MLG-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
2448213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.305
100+
HK$0.247
500+
HK$0.231
2500+
HK$0.181
7500+
HK$0.140
More Pricing...
Min: 10 / Mult: 10
91nH
4.5ohm
900MHz
80mA
0201 [0603 Metric]
MLG-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3471377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.310
100+
HK$0.976
Min: 10 / Mult: 10
4.7µH
0.78ohm
50MHz
80mA
0603 [1608 Metric]
LQM18FN_00 Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3471377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.976
Min: 100 / Mult: 1
4.7µH
0.78ohm
50MHz
80mA
0603 [1608 Metric]
LQM18FN_00 Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY