Multilayer Inductors:

12 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.946
500+
HK$0.864
1000+
HK$0.781
2000+
HK$0.712
4000+
HK$0.642
Min: 100 / Mult: 10
2.2µH
0.225ohm
40MHz
950mA
0805 [2012 Metric]
LQM21PN_GS Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
3263527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.040
100+
HK$1.680
500+
HK$1.470
1000+
HK$1.370
2000+
HK$1.320
More Pricing...
Min: 10 / Mult: 10
1µH
0.25ohm
100MHz
950mA
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3471381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.946
500+
HK$0.864
1000+
HK$0.781
2000+
HK$0.736
4000+
HK$0.691
Min: 100 / Mult: 10
1µH
0.25ohm
100MHz
950mA
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3263527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.680
500+
HK$1.470
1000+
HK$1.370
2000+
HK$1.320
4000+
HK$1.270
Min: 100 / Mult: 10
1µH
0.25ohm
100MHz
950mA
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3471403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.150
100+
HK$0.946
500+
HK$0.864
1000+
HK$0.781
2000+
HK$0.712
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.225ohm
40MHz
950mA
0805 [2012 Metric]
LQM21PN_GS Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
3471381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.150
100+
HK$0.946
500+
HK$0.864
1000+
HK$0.781
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
1µH
0.25ohm
100MHz
950mA
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3790473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.300
500+
HK$1.180
2500+
HK$1.050
5000+
HK$0.929
10000+
HK$0.872
Min: 100 / Mult: 10
56nH
0.325ohm
-
950mA
0402 [1005 Metric]
MLJ Series
± 4nH
Shielded
Ferrite
1mm
0.6mm
0.6mm
3790473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.580
100+
HK$1.300
500+
HK$1.180
2500+
HK$1.050
5000+
HK$0.929
More Pricing...
Min: 10 / Mult: 10
56nH
0.325ohm
-
950mA
0402 [1005 Metric]
MLJ Series
± 4nH
Shielded
Ferrite
1mm
0.6mm
0.6mm
4631981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.728
100+
HK$0.555
500+
HK$0.491
2500+
HK$0.403
7500+
HK$0.356
More Pricing...
Min: 10 / Mult: 10
0.6nH
0.05ohm
17GHz
950mA
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.05nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4631981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.491
2500+
HK$0.403
7500+
HK$0.356
15000+
HK$0.340
Min: 500 / Mult: 10
0.6nH
0.05ohm
17GHz
950mA
-
-
-
-
-
0.4mm
0.2mm
0.3mm
3471232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.312
100+
HK$0.244
500+
HK$0.236
2500+
HK$0.202
5000+
HK$0.169
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.08ohm
6GHz
950mA
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
3471232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.236
2500+
HK$0.202
5000+
HK$0.169
10000+
HK$0.151
Min: 500 / Mult: 10
1.8nH
0.08ohm
6GHz
950mA
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY