0.234ohm Multilayer Inductors:

8 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.800
50+
HK$7.080
250+
HK$6.370
500+
HK$5.870
1500+
HK$5.380
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.234ohm
40MHz
850mA
1008 [2520 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1mm
4065970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.080
250+
HK$6.370
500+
HK$5.870
1500+
HK$5.380
3000+
HK$5.270
More Pricing...
Min: 100 / Mult: 5
3.3µH
0.234ohm
40MHz
850mA
1008 [2520 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1mm
3386731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.822
50+
HK$0.601
250+
HK$0.502
500+
HK$0.473
1000+
HK$0.444
More Pricing...
Min: 5 / Mult: 5
0.47µH
0.234ohm
-
700mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.806
100+
HK$0.666
500+
HK$0.585
1000+
HK$0.548
2000+
HK$0.504
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.234ohm
-
500mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.765
100+
HK$0.633
500+
HK$0.551
1000+
HK$0.518
2000+
HK$0.473
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.234ohm
-
600mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386746RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$0.551
1000+
HK$0.518
2000+
HK$0.473
4000+
HK$0.428
Min: 500 / Mult: 10
4.7µH
0.234ohm
-
600mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.473
1000+
HK$0.444
2000+
HK$0.436
Min: 500 / Mult: 5
0.47µH
0.234ohm
-
700mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.585
1000+
HK$0.548
2000+
HK$0.504
4000+
HK$0.459
Min: 500 / Mult: 10
2.2µH
0.234ohm
-
500mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY