0.41ohm Multilayer Inductors:

16 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.222
100+
HK$0.173
500+
HK$0.167
2500+
HK$0.161
5000+
HK$0.155
More Pricing...
Min: 10 / Mult: 10
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
1343082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.312
100+
HK$0.261
500+
HK$0.236
2500+
HK$0.211
5000+
HK$0.169
More Pricing...
Min: 10 / Mult: 10
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
1343082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.236
2500+
HK$0.211
5000+
HK$0.169
10000+
HK$0.151
Min: 500 / Mult: 10
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
3518459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.272
100+
HK$0.239
500+
HK$0.210
2500+
HK$0.181
5000+
HK$0.178
More Pricing...
Min: 10 / Mult: 10
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3518459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.210
2500+
HK$0.181
5000+
HK$0.178
10000+
HK$0.174
Min: 500 / Mult: 10
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.411
100+
HK$0.362
500+
HK$0.329
2500+
HK$0.296
5000+
HK$0.291
More Pricing...
Min: 10 / Mult: 10
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3780957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.167
2500+
HK$0.161
5000+
HK$0.155
10000+
HK$0.148
Min: 500 / Mult: 10
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.610
100+
HK$0.525
500+
HK$0.459
2500+
HK$0.392
7500+
HK$0.385
More Pricing...
Min: 10 / Mult: 10
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.459
2500+
HK$0.392
7500+
HK$0.385
15000+
HK$0.377
75000+
HK$0.369
More Pricing...
Min: 500 / Mult: 10
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.329
2500+
HK$0.296
5000+
HK$0.291
10000+
HK$0.285
Min: 500 / Mult: 10
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3577252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.330
100+
HK$0.764
500+
HK$0.470
2500+
HK$0.386
7500+
HK$0.376
More Pricing...
Min: 10 / Mult: 10
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3518503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.411
100+
HK$0.354
500+
HK$0.309
2500+
HK$0.264
7500+
HK$0.259
More Pricing...
Min: 10 / Mult: 10
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3648141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.450
100+
HK$1.200
500+
HK$1.040
2500+
HK$0.938
5000+
HK$0.888
More Pricing...
Min: 10 / Mult: 10
0.39µH
0.41ohm
210MHz
50mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3577252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.470
2500+
HK$0.386
7500+
HK$0.376
15000+
HK$0.365
75000+
HK$0.348
Min: 500 / Mult: 10
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3518503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.309
2500+
HK$0.264
7500+
HK$0.259
15000+
HK$0.254
Min: 500 / Mult: 10
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3648141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.200
500+
HK$1.040
2500+
HK$0.938
5000+
HK$0.888
10000+
HK$0.781
Min: 100 / Mult: 10
0.39µH
0.41ohm
210MHz
50mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY