0.33µH Multilayer Inductors:

11 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4738496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.010
100+
HK$0.824
500+
HK$0.719
1000+
HK$0.677
2000+
HK$0.664
More Pricing...
Min: 10 / Mult: 10
0.33µH
0.31ohm
-
560mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.851
100+
HK$0.838
500+
HK$0.824
1000+
HK$0.811
2000+
HK$0.797
More Pricing...
Min: 10 / Mult: 10
0.33µH
0.75ohm
230MHz
100mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.390
100+
HK$1.060
500+
HK$0.910
2500+
HK$0.805
Min: 10 / Mult: 10
0.33µH
1.05ohm
230MHz
140mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3648191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.962
100+
HK$0.798
500+
HK$0.728
1000+
HK$0.658
2000+
HK$0.639
More Pricing...
Min: 10 / Mult: 10
0.33µH
0.4ohm
200MHz
250mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.060
500+
HK$0.910
2500+
HK$0.805
Min: 100 / Mult: 10
0.33µH
1.05ohm
230MHz
140mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386507RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$0.824
1000+
HK$0.811
2000+
HK$0.797
4000+
HK$0.783
Min: 500 / Mult: 10
0.33µH
0.75ohm
230MHz
100mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648191RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$0.728
1000+
HK$0.658
2000+
HK$0.639
4000+
HK$0.620
Min: 500 / Mult: 10
0.33µH
0.4ohm
200MHz
250mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3554040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.920
100+
HK$0.530
500+
HK$0.326
1000+
HK$0.267
2000+
HK$0.260
More Pricing...
Min: 10 / Mult: 10
0.33µH
0.85ohm
125MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.416
1000+
HK$0.343
2000+
HK$0.334
4000+
HK$0.324
20000+
HK$0.310
Min: 500 / Mult: 10
0.33µH
0.55ohm
145MHz
250mA
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3554040RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.326
1000+
HK$0.267
2000+
HK$0.260
4000+
HK$0.252
20000+
HK$0.241
Min: 500 / Mult: 10
0.33µH
0.85ohm
125MHz
35mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.180
100+
HK$0.677
500+
HK$0.416
1000+
HK$0.343
2000+
HK$0.334
More Pricing...
Min: 10 / Mult: 10
0.33µH
0.55ohm
145MHz
250mA
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY