24nH Multilayer Inductors:

17 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.753
100+
HK$0.626
500+
HK$0.549
2500+
HK$0.480
5000+
HK$0.446
More Pricing...
Total:HK$7.53
Min: 10 / Mult: 10
24nH
0.7ohm
1.7GHz
350mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.480
2500+
HK$0.424
5000+
HK$0.391
10000+
HK$0.359
Total:HK$240.00
Min: 500 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.845
100+
HK$0.610
500+
HK$0.500
2500+
HK$0.392
5000+
HK$0.367
More Pricing...
Total:HK$8.45
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3386617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.549
2500+
HK$0.480
5000+
HK$0.446
10000+
HK$0.411
Total:HK$274.50
Min: 500 / Mult: 10
24nH
0.7ohm
1.7GHz
350mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.667
100+
HK$0.553
500+
HK$0.480
2500+
HK$0.424
5000+
HK$0.391
More Pricing...
Total:HK$6.67
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.500
2500+
HK$0.392
5000+
HK$0.367
10000+
HK$0.341
50000+
HK$0.319
More Pricing...
Total:HK$250.00
Min: 500 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3386615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.659
100+
HK$0.549
500+
HK$0.498
2500+
HK$0.446
5000+
HK$0.385
More Pricing...
Total:HK$6.59
Min: 10 / Mult: 10
24nH
0.7ohm
1.7GHz
350mA
0402 [1005 Metric]
MLG Series
± 3%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$1.070
500+
HK$0.928
2500+
HK$0.805
5000+
HK$0.781
More Pricing...
Total:HK$13.00
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3263549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.608
2500+
HK$0.488
5000+
HK$0.403
10000+
HK$0.369
Total:HK$304.00
Min: 500 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.050
500+
HK$0.854
2500+
HK$0.765
5000+
HK$0.706
10000+
HK$0.659
Total:HK$105.00
Min: 100 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3263549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.839
100+
HK$0.659
500+
HK$0.608
2500+
HK$0.488
5000+
HK$0.403
More Pricing...
Total:HK$8.39
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3386615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.498
2500+
HK$0.446
5000+
HK$0.385
10000+
HK$0.352
Total:HK$249.00
Min: 500 / Mult: 10
24nH
0.7ohm
1.7GHz
350mA
0402 [1005 Metric]
MLG Series
± 3%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.070
500+
HK$0.928
2500+
HK$0.805
5000+
HK$0.781
10000+
HK$0.716
Total:HK$107.00
Min: 100 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.180
100+
HK$1.050
500+
HK$0.854
2500+
HK$0.765
5000+
HK$0.706
More Pricing...
Total:HK$11.80
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.579
100+
HK$0.485
500+
HK$0.422
2500+
HK$0.368
5000+
HK$0.337
More Pricing...
Total:HK$5.79
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.422
2500+
HK$0.368
5000+
HK$0.337
10000+
HK$0.329
Total:HK$211.00
Min: 500 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
4866704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.848
100+
HK$0.583
500+
HK$0.350
2500+
HK$0.297
7500+
HK$0.255
More Pricing...
Total:HK$8.48
Min: 10 / Mult: 10
24nH
2.3ohm
2GHz
140mA
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY