Multilayer Inductors:

28 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.110
50+
HK$7.790
250+
HK$7.060
500+
HK$5.910
1500+
HK$5.600
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.625ohm
25MHz
600mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
4065963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.110
50+
HK$7.780
250+
HK$7.060
500+
HK$5.910
1500+
HK$5.600
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.3125ohm
50MHz
900mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
4065965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.790
250+
HK$7.060
500+
HK$5.910
1500+
HK$5.600
3000+
HK$5.260
More Pricing...
Min: 100 / Mult: 5
6.8µH
0.625ohm
25MHz
600mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
4065963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.780
250+
HK$7.060
500+
HK$5.910
1500+
HK$5.600
3000+
HK$5.260
More Pricing...
Min: 100 / Mult: 5
3.3µH
0.3125ohm
50MHz
900mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
2407441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.760
250+
HK$1.450
500+
HK$1.390
1500+
HK$1.320
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.11ohm
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
2309224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.710
250+
HK$1.400
500+
HK$1.260
1000+
HK$1.120
2000+
HK$1.050
Min: 100 / Mult: 5
150nH
0.67ohm
950MHz
400mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2309217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.670
250+
HK$1.340
500+
HK$1.200
1000+
HK$1.050
2000+
HK$0.979
Min: 100 / Mult: 5
27nH
0.12ohm
2.6GHz
600mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2309217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.670
250+
HK$1.340
500+
HK$1.200
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
27nH
0.12ohm
2.6GHz
600mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2309224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.710
250+
HK$1.400
500+
HK$1.260
1000+
HK$1.120
More Pricing...
Min: 5 / Mult: 5
150nH
0.67ohm
950MHz
400mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2309225RL

RoHS

Each
Packaging Options
50+
HK$1.710
250+
HK$1.400
500+
HK$1.250
1000+
HK$1.090
2000+
HK$1.080
Min: 100 / Mult: 5
180nH
0.85ohm
900MHz
350mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2407441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.760
250+
HK$1.450
500+
HK$1.390
1500+
HK$1.320
3000+
HK$1.250
Min: 100 / Mult: 1
4.7µH
0.11ohm
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
2309225

RoHS

Each
Packaging Options
5+
HK$2.060
50+
HK$1.710
250+
HK$1.400
500+
HK$1.250
1000+
HK$1.090
More Pricing...
Min: 5 / Mult: 5
180nH
0.85ohm
900MHz
350mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2858987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.460
250+
HK$1.430
500+
HK$1.400
1000+
HK$1.370
More Pricing...
Min: 5 / Mult: 5
47nH
0.15ohm
1.7GHz
500mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2858995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.650
50+
HK$1.340
250+
HK$1.140
500+
HK$1.080
1000+
HK$1.020
More Pricing...
Min: 5 / Mult: 5
220nH
1.1ohm
860MHz
300mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2858987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.460
250+
HK$1.430
500+
HK$1.400
1000+
HK$1.370
2000+
HK$1.340
Min: 100 / Mult: 5
47nH
0.15ohm
1.7GHz
500mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2858995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.340
250+
HK$1.140
500+
HK$1.080
1000+
HK$1.020
2000+
HK$0.905
Min: 100 / Mult: 5
220nH
1.1ohm
860MHz
300mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3386719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.390
250+
HK$1.360
500+
HK$1.320
1500+
HK$1.290
3000+
HK$1.250
Min: 100 / Mult: 5
10µH
0.364ohm
-
700mA
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
3386719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.650
50+
HK$1.390
250+
HK$1.360
500+
HK$1.320
1500+
HK$1.290
More Pricing...
Min: 5 / Mult: 5
10µH
0.364ohm
-
700mA
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
4065966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.950
50+
HK$9.870
250+
HK$8.880
500+
HK$8.640
1500+
HK$8.260
More Pricing...
Min: 5 / Mult: 5
10µH
0.625ohm
20MHz
600mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
4065961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$8.880
250+
HK$8.080
500+
HK$7.730
1500+
HK$6.880
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.375ohm
40MHz
600mA
0805 [2012 Metric]
WE-PMI Series
± 20%
Shielded
-
2mm
1.25mm
1.2mm
4065964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.950
50+
HK$9.870
250+
HK$8.880
500+
HK$8.640
1500+
HK$8.260
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.5ohm
35MHz
650mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
4065966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.870
250+
HK$8.880
500+
HK$8.640
1500+
HK$8.260
3000+
HK$7.880
Min: 100 / Mult: 5
10µH
0.625ohm
20MHz
600mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
4065961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.880
250+
HK$8.080
500+
HK$7.730
1500+
HK$6.880
3000+
HK$6.020
Min: 100 / Mult: 5
6.8µH
0.375ohm
40MHz
600mA
0805 [2012 Metric]
WE-PMI Series
± 20%
Shielded
-
2mm
1.25mm
1.2mm
4065964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.870
250+
HK$8.880
500+
HK$8.640
1500+
HK$8.260
3000+
HK$7.880
Min: 100 / Mult: 5
4.7µH
0.5ohm
35MHz
650mA
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
2407439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.800
250+
HK$1.480
500+
HK$1.410
1500+
HK$1.330
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.11ohm
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY