Multilayer Inductors:

36 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.620
250+
HK$1.340
500+
HK$1.220
1500+
HK$1.100
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.175ohm
50MHz
1A
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2470317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.020
50+
HK$1.610
250+
HK$1.290
500+
HK$1.230
1500+
HK$1.160
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.19ohm
40MHz
900mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2894679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.450
50+
HK$3.100
250+
HK$2.880
500+
HK$2.680
1500+
HK$2.330
More Pricing...
Min: 5 / Mult: 5
10µH
0.6ohm
26MHz
25mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3518687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.160
50+
HK$0.979
250+
HK$0.847
500+
HK$0.769
1500+
HK$0.691
More Pricing...
Min: 5 / Mult: 5
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
ILSB-1206 Series
± 10%
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3471412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
25+
HK$1.910
50+
HK$1.750
100+
HK$1.590
250+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.3ohm
30MHz
800mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2470317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.610
250+
HK$1.290
500+
HK$1.230
1500+
HK$1.160
3000+
HK$1.090
Min: 100 / Mult: 1
2.2µH
0.19ohm
40MHz
900mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2894679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.100
250+
HK$2.880
500+
HK$2.680
1500+
HK$2.330
3000+
HK$2.320
Min: 100 / Mult: 1
10µH
0.6ohm
26MHz
25mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3518686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.789
1500+
HK$0.713
3000+
HK$0.638
Min: 500 / Mult: 5
10µH
1ohm
28MHz
25mA
1206 [3216 Metric]
ILSB-1206 Series
± 10%
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3518687RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.769
1500+
HK$0.691
3000+
HK$0.592
Min: 500 / Mult: 5
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
ILSB-1206 Series
± 10%
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3517030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.950
50+
HK$3.450
250+
HK$3.010
500+
HK$2.570
1500+
HK$2.220
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.9ohm
41MHz
50mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3517030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.450
250+
HK$3.010
500+
HK$2.570
1500+
HK$2.220
3000+
HK$1.860
Min: 100 / Mult: 1
4.7µH
0.9ohm
41MHz
50mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3237523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.550
250+
HK$3.100
500+
HK$2.640
1500+
HK$2.280
3000+
HK$2.240
Min: 100 / Mult: 1
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3471411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.620
250+
HK$1.340
500+
HK$1.220
1500+
HK$1.100
3000+
HK$1.060
Min: 100 / Mult: 5
1.5µH
0.175ohm
50MHz
1A
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
3518686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.270
50+
HK$1.050
250+
HK$0.864
500+
HK$0.789
1500+
HK$0.713
More Pricing...
Min: 5 / Mult: 5
10µH
1ohm
28MHz
25mA
1206 [3216 Metric]
ILSB-1206 Series
± 10%
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3237523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.110
50+
HK$3.550
250+
HK$3.100
500+
HK$2.640
1500+
HK$2.280
More Pricing...
Min: 5 / Mult: 5
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3471412RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.590
250+
HK$1.500
500+
HK$1.340
1000+
HK$1.080
Min: 100 / Mult: 5
3.3µH
0.3ohm
30MHz
800mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
3812827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.030
50+
HK$3.220
250+
HK$2.820
500+
HK$2.730
1500+
HK$2.640
More Pricing...
Min: 5 / Mult: 5
100nH
0.25ohm
270MHz
250mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
3812827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.220
250+
HK$2.820
500+
HK$2.730
1500+
HK$2.640
3000+
HK$2.540
Min: 100 / Mult: 5
100nH
0.25ohm
270MHz
250mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
4065932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.870
50+
HK$3.530
250+
HK$3.180
500+
HK$2.870
1500+
HK$2.790
More Pricing...
Min: 5 / Mult: 5
470nH
0.6ohm
125MHz
200mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
4065937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.870
50+
HK$3.530
250+
HK$3.180
500+
HK$2.870
1500+
HK$2.790
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.6ohm
58MHz
50mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
4065939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.150
50+
HK$2.690
250+
HK$2.440
500+
HK$2.190
1500+
HK$2.090
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.9ohm
29MHz
25mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
4065942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.460
50+
HK$3.180
250+
HK$2.870
500+
HK$2.590
1500+
HK$2.520
More Pricing...
Min: 5 / Mult: 5
33µH
0.9ohm
13MHz
25mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
4065944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.120
50+
HK$2.670
250+
HK$2.430
500+
HK$2.040
1500+
HK$1.930
More Pricing...
Min: 5 / Mult: 5
220nH
0.4ohm
170MHz
250mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
4065948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.290
50+
HK$2.800
250+
HK$2.540
500+
HK$2.280
1500+
HK$2.180
More Pricing...
Min: 5 / Mult: 5
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
WE-MI Series
± 5%
Unshielded
-
3.2mm
1.6mm
1.1mm
4065932RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.530
250+
HK$3.180
500+
HK$2.870
1500+
HK$2.790
3000+
HK$2.700
Min: 100 / Mult: 5
470nH
0.6ohm
125MHz
200mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY