Multilayer Inductors:

20 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.910
100+
HK$1.670
500+
HK$1.390
2500+
HK$1.240
7500+
HK$1.180
Min: 10 / Mult: 10
1nH
0.07ohm
10GHz
1A
0201 [0603 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
3386427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.670
500+
HK$1.390
2500+
HK$1.240
7500+
HK$1.180
Min: 100 / Mult: 10
1nH
0.07ohm
10GHz
1A
0201 [0603 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.707
100+
HK$0.551
500+
HK$0.550
2500+
HK$0.548
7500+
HK$0.546
More Pricing...
Min: 10 / Mult: 10
7.5nH
0.5ohm
3.8GHz
300mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.550
2500+
HK$0.548
7500+
HK$0.546
15000+
HK$0.544
Min: 500 / Mult: 10
7.5nH
0.5ohm
3.8GHz
300mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.260
100+
HK$1.760
500+
HK$1.720
2500+
HK$0.929
7500+
HK$0.737
More Pricing...
Min: 10 / Mult: 10
16nH
1.7ohm
2.5GHz
180mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.610
100+
HK$1.300
500+
HK$1.240
2500+
HK$0.929
7500+
HK$0.737
More Pricing...
Min: 10 / Mult: 10
36nH
2.8ohm
1.7GHz
160mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.705
2500+
HK$0.632
7500+
HK$0.583
15000+
HK$0.544
Min: 500 / Mult: 10
15nH
1.5ohm
2.8GHz
180mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.610
100+
HK$1.300
500+
HK$1.250
2500+
HK$0.929
7500+
HK$0.737
More Pricing...
Min: 10 / Mult: 10
30nH
2.7ohm
1.9GHz
160mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.617
100+
HK$0.603
500+
HK$0.588
2500+
HK$0.574
7500+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
39nH
3ohm
1.6GHz
160mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.300
500+
HK$1.240
2500+
HK$0.929
7500+
HK$0.737
15000+
HK$0.544
Min: 100 / Mult: 10
36nH
2.8ohm
1.7GHz
160mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.588
2500+
HK$0.574
7500+
HK$0.559
15000+
HK$0.544
Min: 500 / Mult: 10
6.8nH
0.7ohm
4GHz
300mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.588
2500+
HK$0.574
7500+
HK$0.559
15000+
HK$0.544
Min: 500 / Mult: 10
39nH
3ohm
1.6GHz
160mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.609
100+
HK$0.596
500+
HK$0.583
2500+
HK$0.570
7500+
HK$0.557
More Pricing...
Min: 10 / Mult: 10
27nH
2.2ohm
2GHz
160mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.617
100+
HK$0.603
500+
HK$0.588
2500+
HK$0.574
7500+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.7ohm
4GHz
300mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455215RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$0.583
2500+
HK$0.570
7500+
HK$0.557
15000+
HK$0.544
Min: 500 / Mult: 10
27nH
2.2ohm
2GHz
160mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455216RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$1.250
2500+
HK$0.929
7500+
HK$0.737
15000+
HK$0.544
Min: 500 / Mult: 10
30nH
2.7ohm
1.9GHz
160mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.760
500+
HK$1.720
2500+
HK$0.929
7500+
HK$0.737
15000+
HK$0.544
Min: 100 / Mult: 10
16nH
1.7ohm
2.5GHz
180mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.972
100+
HK$0.850
500+
HK$0.705
2500+
HK$0.632
7500+
HK$0.583
More Pricing...
Min: 10 / Mult: 10
15nH
1.5ohm
2.8GHz
180mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
3490834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.773
100+
HK$0.666
500+
HK$0.663
2500+
HK$0.660
7500+
HK$0.657
More Pricing...
Min: 10 / Mult: 10
2.3nH
0.15ohm
10GHz
700mA
0201 [0603 Metric]
MHQ-P Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
3490834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.663
2500+
HK$0.660
7500+
HK$0.657
15000+
HK$0.654
Min: 500 / Mult: 10
2.3nH
0.15ohm
10GHz
700mA
0201 [0603 Metric]
MHQ-P Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY