Multilayer Inductors:

84 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.450
50+
HK$1.760
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.299ohm
-
800mA
0806 [2016 Metric]
MLD Series
± 20%
-
Ferrite
2mm
1.6mm
1mm
3471411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.620
250+
HK$1.340
500+
HK$1.220
1500+
HK$1.100
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.175ohm
50MHz
1A
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
3386462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.760
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
3000+
HK$0.935
More Pricing...
Min: 100 / Mult: 5
3.3µH
0.299ohm
-
800mA
0806 [2016 Metric]
MLD Series
± 20%
-
Ferrite
2mm
1.6mm
1mm
3386463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.470
250+
HK$1.210
500+
HK$1.180
1500+
HK$1.140
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.325ohm
-
750mA
0806 [2016 Metric]
MLD Series
± 20%
-
Ferrite
2mm
1.6mm
1mm
2470314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.430
50+
HK$1.180
250+
HK$0.906
500+
HK$0.844
1500+
HK$0.781
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.138ohm
40MHz
-
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
2520679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.830
50+
HK$1.490
250+
HK$1.350
500+
HK$1.250
1500+
HK$1.180
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.143ohm
-
1.2A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2470317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.020
50+
HK$1.610
250+
HK$1.290
500+
HK$1.230
1500+
HK$1.160
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.19ohm
40MHz
900mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2894679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.450
50+
HK$3.100
250+
HK$2.880
500+
HK$2.680
1500+
HK$2.330
More Pricing...
Min: 5 / Mult: 5
10µH
0.6ohm
26MHz
25mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3518687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.160
50+
HK$0.979
250+
HK$0.847
500+
HK$0.769
1500+
HK$0.691
More Pricing...
Min: 5 / Mult: 5
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
ILSB-1206 Series
± 10%
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
2470314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.180
250+
HK$0.906
500+
HK$0.844
1500+
HK$0.781
3000+
HK$0.655
Min: 100 / Mult: 5
2.2µH
0.138ohm
40MHz
-
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
2848285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$2.210
250+
HK$1.960
Min: 5 / Mult: 5
2.2µH
0.168ohm
-
1.6A
0806 [2016 Metric]
ASMPM Series
± 20%
Unshielded
Ceramic
2mm
1.6mm
1mm
3639537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$2.000
250+
HK$1.650
500+
HK$1.620
1500+
HK$1.580
More Pricing...
Min: 5 / Mult: 5
100nH
0.019ohm
200MHz
4A
0806 [2016 Metric]
LQM2MPZ_JH Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1.1mm
3471412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
25+
HK$1.910
50+
HK$1.750
100+
HK$1.590
250+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.3ohm
30MHz
800mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2520673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.170
50+
HK$1.850
250+
HK$1.620
500+
HK$1.490
1500+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.15ohm
-
1.2A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2520672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.170
50+
HK$1.850
250+
HK$1.620
500+
HK$1.490
1500+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.1375ohm
-
1.2A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2470317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.610
250+
HK$1.290
500+
HK$1.230
1500+
HK$1.160
3000+
HK$1.090
Min: 100 / Mult: 1
2.2µH
0.19ohm
40MHz
900mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2520677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.230
50+
HK$1.760
250+
HK$1.560
500+
HK$1.430
1500+
HK$1.340
More Pricing...
Min: 5 / Mult: 5
1µH
0.117ohm
-
1.4A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2894679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.100
250+
HK$2.880
500+
HK$2.680
1500+
HK$2.330
3000+
HK$2.320
Min: 100 / Mult: 1
10µH
0.6ohm
26MHz
25mA
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
2848284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$1.960
Min: 100 / Mult: 5
1µH
0.07ohm
-
2.6A
0806 [2016 Metric]
ASMPM Series
± 20%
Unshielded
Ceramic
2mm
1.6mm
1mm
2848284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.960
Min: 5 / Mult: 5
1µH
0.07ohm
-
2.6A
0806 [2016 Metric]
ASMPM Series
± 20%
Unshielded
Ceramic
2mm
1.6mm
1mm
2848285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.210
250+
HK$1.960
Min: 100 / Mult: 5
2.2µH
0.168ohm
-
1.6A
0806 [2016 Metric]
ASMPM Series
± 20%
Unshielded
Ceramic
2mm
1.6mm
1mm
3518687RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.769
1500+
HK$0.691
3000+
HK$0.592
Min: 500 / Mult: 5
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
ILSB-1206 Series
± 10%
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3518686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.789
1500+
HK$0.713
3000+
HK$0.638
Min: 500 / Mult: 5
10µH
1ohm
28MHz
25mA
1206 [3216 Metric]
ILSB-1206 Series
± 10%
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3471409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.560
50+
HK$1.080
250+
HK$0.748
500+
HK$0.707
1500+
HK$0.666
More Pricing...
Min: 5 / Mult: 5
470nH
0.075ohm
100MHz
1.2A
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
3252832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.630
250+
HK$1.340
500+
HK$1.230
1500+
HK$1.110
3000+
HK$1.040
Min: 100 / Mult: 5
2.2µH
0.11ohm
50MHz
1.2A
0806 [2016 Metric]
CVH201610A Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.9mm
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY