Multilayer Inductors:

3,847 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2215635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.722
100+
HK$0.596
500+
HK$0.546
1000+
HK$0.495
2000+
HK$0.486
Min: 10 / Mult: 10
10µH
-
1.05ohm
17MHz
-
250mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2493070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.614
250+
HK$0.479
500+
HK$0.416
1000+
HK$0.353
Min: 5 / Mult: 5
10µH
-
0.3ohm
-
-
500mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2424725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
More Pricing...
Min: 10 / Mult: 10
39nH
-
0.7ohm
1.4GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2215635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.546
1000+
HK$0.495
2000+
HK$0.486
Min: 500 / Mult: 10
10µH
-
1.05ohm
17MHz
-
250mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.800
100+
HK$0.660
500+
HK$0.575
2500+
HK$0.428
5000+
HK$0.412
More Pricing...
Min: 10 / Mult: 10
82nH
-
2.3ohm
900MHz
-
160mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
1865768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.278
100+
HK$0.202
500+
HK$0.177
2500+
HK$0.151
5000+
HK$0.139
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.27ohm
-
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
1865768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.177
2500+
HK$0.151
5000+
HK$0.139
10000+
HK$0.127
50000+
HK$0.119
More Pricing...
Min: 500 / Mult: 10
5.6nH
-
0.27ohm
-
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
2424725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.736
4000+
HK$0.575
Min: 100 / Mult: 1
39nH
-
0.7ohm
1.4GHz
-
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3639245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.660
100+
HK$0.515
500+
HK$0.457
2500+
HK$0.424
Min: 10 / Mult: 10
1.7nH
-
0.04ohm
10GHz
-
1A
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3471385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.946
500+
HK$0.864
1000+
HK$0.781
2000+
HK$0.712
4000+
HK$0.642
Min: 100 / Mult: 10
2.2µH
-
0.3ohm
50MHz
-
700mA
0603 [1608 Metric]
LQM18PN_C0 Series
± 30%
Unshielded
Ferrite
1.6mm
0.8mm
0.5mm
3386655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.236
2500+
HK$0.231
5000+
HK$0.198
10000+
HK$0.165
Min: 500 / Mult: 10
4.7nH
-
0.25ohm
4.5GHz
-
700mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3471385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.150
100+
HK$0.946
500+
HK$0.864
1000+
HK$0.781
2000+
HK$0.712
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.3ohm
50MHz
-
700mA
0603 [1608 Metric]
LQM18PN_C0 Series
± 30%
Unshielded
Ferrite
1.6mm
0.8mm
0.5mm
3639433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.820
100+
HK$0.585
500+
HK$0.482
2500+
HK$0.378
5000+
HK$0.356
More Pricing...
Min: 10 / Mult: 10
3.5nH
-
0.09ohm
5.8GHz
-
900mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3386604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.477
2500+
HK$0.379
5000+
HK$0.305
10000+
HK$0.299
Min: 500 / Mult: 10
1.2nH
-
0.1ohm
10GHz
-
1A
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.650
100+
HK$0.502
500+
HK$0.485
2500+
HK$0.420
5000+
HK$0.370
More Pricing...
Min: 10 / Mult: 10
2.7nH
-
0.15ohm
6GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.247
100+
HK$0.242
500+
HK$0.236
2500+
HK$0.231
5000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
4.7nH
-
0.25ohm
4.5GHz
-
700mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.650
100+
HK$0.527
500+
HK$0.477
2500+
HK$0.379
5000+
HK$0.305
More Pricing...
Min: 10 / Mult: 10
1.2nH
-
0.1ohm
10GHz
-
1A
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.485
2500+
HK$0.420
5000+
HK$0.370
10000+
HK$0.338
Min: 500 / Mult: 10
2.7nH
-
0.15ohm
6GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.660
500+
HK$0.575
2500+
HK$0.428
5000+
HK$0.412
10000+
HK$0.395
Min: 100 / Mult: 10
82nH
-
2.3ohm
900MHz
-
160mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.515
500+
HK$0.457
2500+
HK$0.424
Min: 100 / Mult: 10
1.7nH
-
0.04ohm
10GHz
-
1A
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.482
2500+
HK$0.378
5000+
HK$0.356
10000+
HK$0.333
50000+
HK$0.311
More Pricing...
Min: 500 / Mult: 10
3.5nH
-
0.09ohm
5.8GHz
-
900mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3781077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.459
2500+
HK$0.392
7500+
HK$0.385
15000+
HK$0.377
75000+
HK$0.369
More Pricing...
Min: 500 / Mult: 10
3.6nH
-
0.25ohm
6.4GHz
-
310mA
0201 [0603 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.610
100+
HK$0.525
500+
HK$0.459
2500+
HK$0.392
7500+
HK$0.385
More Pricing...
Min: 10 / Mult: 10
3.6nH
-
0.25ohm
6.4GHz
-
310mA
0201 [0603 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
2493070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.416
1000+
HK$0.353
Min: 500 / Mult: 5
10µH
-
0.3ohm
-
-
500mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3499858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$0.828
Min: 100 / Mult: 10
2.2µH
-
0.3ohm
-
-
650mA
0603 [1608 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
1-25 of 3847 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY