RF Inductors:

11,787 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2285954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.690
250+
HK$4.030
500+
HK$3.290
Min: 100 / Mult: 1
82nH
0.54ohm
1.7GHz
400mA
2285954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.350
50+
HK$4.690
250+
HK$4.030
500+
HK$3.290
Min: 5 / Mult: 5
82nH
0.54ohm
1.7GHz
400mA
2215635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.361
100+
HK$0.298
500+
HK$0.294
1000+
HK$0.276
Min: 10 / Mult: 10
10µH
1.05ohm
17MHz
250mA
2286716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.640
50+
HK$7.350
250+
HK$6.050
500+
HK$3.700
1000+
HK$3.430
More Pricing...
Min: 5 / Mult: 5
1.2µH
2ohm
250MHz
310mA
2493070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.571
250+
HK$0.453
500+
HK$0.403
1000+
HK$0.353
Min: 5 / Mult: 5
10µH
0.3ohm
-
500mA
2286716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.700
1000+
HK$3.430
2000+
HK$3.150
Min: 500 / Mult: 5
1.2µH
2ohm
250MHz
310mA
2286431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.460
50+
HK$3.120
250+
HK$2.770
500+
HK$2.730
Min: 5 / Mult: 5
560nH
1.9ohm
-
230mA
608579

RoHS

Each
10+
HK$1.810
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.240
2500+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
330µH
6.4ohm
2.7MHz
190mA
608609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.810
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.240
2500+
HK$1.140
Min: 10 / Mult: 10
1mH
14ohm
1.6MHz
130mA
2429395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.510
50+
HK$1.190
250+
HK$0.990
500+
HK$0.877
1000+
HK$0.764
Min: 5 / Mult: 5
10µH
0.36ohm
30MHz
450mA
2775507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.590
500+
HK$1.390
1000+
HK$1.310
2500+
HK$1.210
More Pricing...
Min: 10 / Mult: 10
3.3µH
0.073ohm
75MHz
3.05A
2424725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.730
100+
HK$1.530
500+
HK$1.380
1000+
HK$0.929
2000+
HK$0.753
More Pricing...
Min: 10 / Mult: 10
39nH
0.7ohm
1.4GHz
400mA
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.290
50+
HK$2.180
250+
HK$2.100
500+
HK$2.020
1500+
HK$1.940
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.08ohm
5.9GHz
700mA
608622

RoHS

Each
10+
HK$1.810
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.240
2500+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
2.2mH
34.7ohm
1.1MHz
80mA
2286295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.850
50+
HK$6.880
250+
HK$5.920
500+
HK$4.500
1000+
HK$4.410
More Pricing...
Min: 5 / Mult: 5
560nH
0.44ohm
525MHz
550mA
2215635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.294
1000+
HK$0.276
Min: 500 / Mult: 10
10µH
1.05ohm
17MHz
250mA
2286431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.120
250+
HK$2.770
500+
HK$2.730
Min: 100 / Mult: 5
560nH
1.9ohm
-
230mA
3806225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.800
100+
HK$1.480
500+
HK$1.290
1000+
HK$1.220
2500+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
100µH
1.7ohm
5MHz
370mA
3639323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.800
100+
HK$0.660
500+
HK$0.575
2500+
HK$0.428
5000+
HK$0.412
More Pricing...
Min: 10 / Mult: 10
82nH
2.3ohm
900MHz
160mA
2103130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.331
100+
HK$0.177
500+
HK$0.124
2500+
HK$0.090
Min: 10 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
1711851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.673
1000+
HK$0.591
2000+
HK$0.517
10000+
HK$0.443
20000+
HK$0.434
Min: 500 / Mult: 10
4.7µH
6.4ohm
40MHz
90mA
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.389
100+
HK$0.208
500+
HK$0.145
2500+
HK$0.097
5000+
HK$0.090
Min: 10 / Mult: 10
4nH
0.8ohm
6GHz
350mA
1711851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.950
50+
HK$1.170
250+
HK$0.811
500+
HK$0.673
1000+
HK$0.591
More Pricing...
Min: 5 / Mult: 5
4.7µH
6.4ohm
40MHz
90mA
1865768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.278
100+
HK$0.202
500+
HK$0.177
2500+
HK$0.151
5000+
HK$0.139
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.27ohm
-
300mA
2286388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.710
250+
HK$3.300
500+
HK$3.180
Min: 100 / Mult: 5
390nH
1.5ohm
600MHz
290mA
1-25 of 11787 items
of 472 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY