Radial Leaded High Frequency Inductors:

60 Products Found

Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2775517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.000
100+
HK$1.700
500+
HK$1.530
1000+
HK$1.120
2000+
HK$1.070
Min: 10 / Mult: 10
B78148E BC+ Series
10µH
-
-
2.25A
0.136ohm
± 10%
20MHz
2775537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.210
250+
HK$3.970
500+
HK$3.960
1500+
HK$3.950
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
150µH
-
-
1.05A
0.7ohm
± 5%
4.2MHz
3373505

RoHS

Each
1+
HK$7.850
5+
HK$7.150
10+
HK$6.440
20+
HK$5.810
40+
HK$5.180
More Pricing...
Min: 1 / Mult: 1
RL622 Series
82µH
-
-
1.1A
0.23ohm
± 10%
4.1MHz
3651598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.300
50+
HK$2.710
250+
HK$2.380
500+
HK$2.110
Min: 5 / Mult: 5
B82144B2 LBC+ Series
270µH
-
-
800mA
1.2ohm
± 5%
3.2MHz
3373507

RoHS

Each
1+
HK$7.400
5+
HK$6.360
10+
HK$5.330
20+
HK$5.080
40+
HK$4.820
More Pricing...
Min: 1 / Mult: 1
RL895 Series
1mH
-
-
300mA
1.84ohm
± 10%
1.3MHz
1929727

RoHS

Each
1+
HK$7.310
5+
HK$6.450
10+
HK$5.580
20+
HK$5.360
40+
HK$5.130
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100mH
Unshielded
20mA
20mA
235ohm
± 10%
100kHz
1601708

RoHS

Each
1+
HK$8.800
10+
HK$4.960
100+
HK$4.650
500+
HK$4.250
1000+
HK$4.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1601707

RoHS

BOURNS JW MILLER
Each
1+
HK$7.160
10+
HK$5.150
100+
HK$4.380
500+
HK$3.700
1000+
HK$3.630
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2925369

RoHS

Each
1+
HK$6.830
10+
HK$4.720
100+
HK$4.240
500+
HK$3.840
1000+
HK$3.710
More Pricing...
Min: 1 / Mult: 1
RL822 Series
-
-
-
2.66A
0.025ohm
-
-
3373506

RoHS

Each
1+
HK$6.830
5+
HK$5.780
10+
HK$4.720
20+
HK$4.560
40+
HK$4.400
More Pricing...
Min: 1 / Mult: 1
RL822 Series
3.3µH
-
-
2.66A
0.025ohm
± 10%
79MHz
1103597

RoHS

Each
1+
HK$6.420
10+
HK$4.530
100+
HK$3.710
500+
HK$3.330
1000+
HK$3.140
More Pricing...
Min: 1 / Mult: 1
6000 Series
1mH
-
-
510mA
2.9ohm
-
-
1653711

RoHS

Each
1+
HK$6.420
5+
HK$5.660
10+
HK$4.900
20+
HK$4.720
40+
HK$4.540
More Pricing...
Min: 1 / Mult: 1
6000 Series
220µH
-
-
1A
0.65ohm
± 10%
2.7MHz
2775543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.810
50+
HK$3.450
250+
HK$3.010
500+
HK$2.840
1500+
HK$2.790
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
470µH
-
-
600mA
2.02ohm
± 5%
2.3MHz
2775522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.090
100+
HK$1.620
500+
HK$1.380
1000+
HK$1.140
2000+
HK$1.070
Min: 10 / Mult: 10
B78148E BC+ Series
220µH
-
-
5.9A
0.019ohm
± 20%
610MHz
1929721

RoHS

Each
1+
HK$8.800
5+
HK$6.880
10+
HK$4.960
20+
HK$4.860
40+
HK$4.760
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100mH
Unshielded
910mA
910mA
0.28ohm
± 10%
3.7MHz
2775544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.650
50+
HK$2.440
250+
HK$2.230
500+
HK$2.110
Min: 5 / Mult: 5
B82144B2 LBC+ Series
68µH
-
-
1.5A
0.35ohm
± 5%
6.1MHz
2775538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.250
50+
HK$2.850
250+
HK$2.360
500+
HK$2.120
1500+
HK$1.960
Min: 5 / Mult: 5
B82144B2 LBC+ Series
22µH
-
-
2.1A
0.175ohm
± 10%
10MHz
3373503

RoHS

Each
1+
HK$9.130
5+
HK$7.830
10+
HK$6.530
20+
HK$6.270
40+
HK$6.010
More Pricing...
Min: 1 / Mult: 1
RL181S Series
47mH
-
-
13mA
52ohm
± 5%
120kHz
1693317

RoHS

Each
1+
HK$11.350
10+
HK$8.720
100+
HK$7.490
500+
HK$6.710
1000+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1929715

RoHS

Each
1+
HK$7.160
5+
HK$6.160
10+
HK$5.150
20+
HK$4.900
40+
HK$4.640
More Pricing...
Min: 1 / Mult: 1
RL622 Series
10µH
Unshielded
3A
3A
0.045ohm
± 10%
14MHz
1693338

RoHS

BOURNS JW MILLER
Each
1+
HK$5.920
10+
HK$4.680
100+
HK$4.020
500+
HK$3.520
1000+
HK$3.470
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.180
100+
HK$1.690
500+
HK$1.440
1000+
HK$1.190
2000+
HK$1.130
Min: 10 / Mult: 10
B78148E BC+ Series
100mH
-
-
640mA
1.45ohm
± 5%
6MHz
2775535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.280
50+
HK$3.100
250+
HK$2.550
500+
HK$2.390
1500+
HK$2.230
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
100mH
-
-
1.3A
0.46ohm
± 5%
5.4MHz
2475029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.500
50+
HK$2.730
250+
HK$2.330
500+
HK$1.960
Min: 5 / Mult: 5
B82144B2 LBC+ Series
1.5µH
-
-
4.1A
0.045ohm
± 10%
170MHz
1693340

RoHS

Each
1+
HK$8.390
10+
HK$6.520
100+
HK$4.720
500+
HK$4.430
1000+
HK$4.200
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY