Radial Leaded High Frequency Inductors:

61 Products Found

Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.180
100+
HK$1.690
500+
HK$1.440
1000+
HK$1.190
2000+
HK$1.100
Min: 10 / Mult: 10
B78148E BC+ Series
100µH
-
-
640mA
1.45ohm
± 5%
6MHz
2775527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.100
100+
HK$1.100
Min: 10 / Mult: 10
B78148E BC+ Series
33µH
-
-
1.05A
0.55ohm
± 5%
9MHz
2775539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.050
Min: 5 / Mult: 5
B82144B2 LBC+ Series
220µH
-
-
900mA
1.01ohm
± 5%
3.6MHz
3373505

RoHS

Each
1+
HK$7.850
5+
HK$7.150
10+
HK$6.440
20+
HK$5.810
40+
HK$5.180
More Pricing...
Min: 1 / Mult: 1
RL622 Series
82µH
-
-
1.1A
0.23ohm
± 10%
4.1MHz
3373507

RoHS

Each
1+
HK$7.400
5+
HK$6.360
10+
HK$5.330
20+
HK$5.080
40+
HK$4.820
More Pricing...
Min: 1 / Mult: 1
RL895 Series
1mH
-
-
300mA
1.84ohm
± 10%
1.3MHz
1929727

RoHS

Each
1+
HK$7.310
5+
HK$6.450
10+
HK$5.580
20+
HK$5.360
40+
HK$5.130
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100µH
Unshielded
20mA
20mA
235ohm
± 10%
100kHz
1601708

RoHS

Each
1+
HK$8.880
10+
HK$5.730
100+
HK$4.620
500+
HK$4.310
1000+
HK$4.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1601707

RoHS

BOURNS JW MILLER
Each
1+
HK$7.160
10+
HK$5.150
100+
HK$4.380
500+
HK$3.700
1000+
HK$3.630
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2925369

RoHS

Each
1+
HK$6.830
10+
HK$4.720
100+
HK$4.240
500+
HK$3.840
1000+
HK$3.710
More Pricing...
Min: 1 / Mult: 1
RL822 Series
-
-
-
2.66A
0.025ohm
-
-
3373506

RoHS

Each
1+
HK$6.830
5+
HK$5.780
10+
HK$4.720
20+
HK$4.560
40+
HK$4.400
More Pricing...
Min: 1 / Mult: 1
RL822 Series
3.3µH
-
-
2.66A
0.025ohm
± 10%
79MHz
1103597

RoHS

Each
1+
HK$6.420
10+
HK$4.530
100+
HK$3.710
500+
HK$3.330
1000+
HK$3.140
More Pricing...
Min: 1 / Mult: 1
6000 Series
1mH
-
-
510mA
2.9ohm
-
-
2775543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.810
50+
HK$3.450
250+
HK$3.010
500+
HK$2.840
1500+
HK$2.790
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
470µH
-
-
600mA
2.02ohm
± 5%
2.3MHz
2775522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.090
100+
HK$1.620
500+
HK$1.380
1000+
HK$1.140
2000+
HK$1.050
Min: 10 / Mult: 10
B78148E BC+ Series
220µH
-
-
5.9A
0.019ohm
± 20%
610MHz
1929721

RoHS

Each
1+
HK$8.880
5+
HK$7.310
10+
HK$5.730
20+
HK$5.360
40+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100µH
Unshielded
910mA
910mA
0.28ohm
± 10%
3.7MHz
2775544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.650
50+
HK$2.440
250+
HK$2.230
500+
HK$2.050
Min: 5 / Mult: 5
B82144B2 LBC+ Series
68µH
-
-
1.5A
0.35ohm
± 5%
6.1MHz
2775538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.850
50+
HK$3.470
250+
HK$2.910
500+
HK$2.500
1500+
HK$1.970
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
22µH
-
-
2.1A
0.175ohm
± 10%
10MHz
3373503

RoHS

Each
1+
HK$9.130
5+
HK$7.830
10+
HK$6.530
20+
HK$6.270
40+
HK$6.010
More Pricing...
Min: 1 / Mult: 1
RL181S Series
47mH
-
-
13mA
52ohm
± 5%
120kHz
1693338

RoHS

BOURNS JW MILLER
Each
1+
HK$5.760
10+
HK$4.380
100+
HK$3.880
500+
HK$3.460
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1693317

RoHS

Each
1+
HK$12.090
10+
HK$8.720
100+
HK$7.070
500+
HK$6.480
1000+
HK$6.180
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1929715

RoHS

Each
1+
HK$7.160
5+
HK$6.160
10+
HK$5.150
20+
HK$4.900
40+
HK$4.640
More Pricing...
Min: 1 / Mult: 1
RL622 Series
10µH
Unshielded
3A
3A
0.045ohm
± 10%
14MHz
2775535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.280
50+
HK$3.100
250+
HK$2.700
500+
HK$2.550
1500+
HK$2.090
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
100µH
-
-
1.3A
0.46ohm
± 5%
5.4MHz
2475029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.500
50+
HK$2.730
250+
HK$2.330
500+
HK$1.920
1500+
HK$1.910
Min: 5 / Mult: 5
B82144B2 LBC+ Series
1.5µH
-
-
4.1A
0.045ohm
± 10%
170MHz
1693340

RoHS

Each
1+
HK$8.880
10+
HK$7.530
100+
HK$5.010
500+
HK$4.430
1000+
HK$4.100
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1601709

RoHS

Each
1+
HK$8.880
10+
HK$7.530
100+
HK$5.350
500+
HK$4.660
1000+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
RL622 Series
10µH
-
-
-
-
-
-
2434818

RoHS

Each
1+
HK$11.350
5+
HK$10.370
10+
HK$9.380
25+
HK$8.160
50+
HK$7.880
More Pricing...
Min: 1 / Mult: 1
RL875S Series
2.2mH
-
-
160mA
7.56ohm
± 10%
1MHz
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY