Thin Film Inductors:

776 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3471423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.346
100+
HK$0.288
500+
HK$0.264
2500+
HK$0.239
7500+
HK$0.190
More Pricing...
Min: 10 / Mult: 10
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
LQP03TN_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.178
2500+
HK$0.157
7500+
HK$0.132
15000+
HK$0.124
Min: 500 / Mult: 10
0.6nH
0.07ohm
20GHz
850mA
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.206
100+
HK$0.165
500+
HK$0.157
2500+
HK$0.124
7500+
HK$0.107
More Pricing...
Min: 10 / Mult: 10
22nH
1.9ohm
2.2GHz
150mA
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3617735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.588
2500+
HK$0.485
7500+
HK$0.465
15000+
HK$0.444
75000+
HK$0.403
More Pricing...
Min: 500 / Mult: 10
4.6nH
0.25ohm
7GHz
400mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3617735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.921
100+
HK$0.688
500+
HK$0.588
2500+
HK$0.485
7500+
HK$0.465
More Pricing...
Min: 10 / Mult: 10
4.6nH
0.25ohm
7GHz
400mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3617734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.839
100+
HK$0.691
500+
HK$0.593
2500+
HK$0.494
7500+
HK$0.428
Min: 10 / Mult: 10
4.5nH
0.25ohm
7GHz
400mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3490855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.910
50+
HK$4.960
250+
HK$4.330
500+
HK$4.080
1000+
HK$3.850
More Pricing...
Min: 5 / Mult: 5
10µH
0.36ohm
-
1.4A
-
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.030
50+
HK$3.260
250+
HK$2.700
500+
HK$2.580
1500+
HK$2.460
More Pricing...
Min: 5 / Mult: 5
330nH
0.031ohm
-
4.8A
0806 [2016 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
3490861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.140
50+
HK$6.280
250+
HK$4.520
500+
HK$4.270
1000+
HK$3.890
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.26ohm
-
1.6A
-
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.090
50+
HK$4.300
250+
HK$4.060
500+
HK$3.890
1000+
HK$3.530
More Pricing...
Min: 5 / Mult: 5
1µH
0.037ohm
-
4.4A
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.440
50+
HK$3.630
250+
HK$2.990
500+
HK$2.720
1500+
HK$2.450
More Pricing...
Min: 5 / Mult: 5
100nH
0.009ohm
-
12A
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3490858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.750
50+
HK$4.860
250+
HK$4.250
500+
HK$4.000
1000+
HK$3.810
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.077ohm
-
3A
-
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3471429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.244
100+
HK$0.202
500+
HK$0.186
2500+
HK$0.169
7500+
HK$0.135
More Pricing...
Min: 10 / Mult: 10
2.4nH
0.2ohm
10GHz
500mA
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3386928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.640
250+
HK$2.990
500+
HK$2.680
1500+
HK$2.370
3000+
HK$2.290
Min: 100 / Mult: 5
0.22µH
0.013ohm
-
8.5A
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3386926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.290
50+
HK$2.770
250+
HK$2.310
500+
HK$2.110
1500+
HK$1.900
More Pricing...
Min: 5 / Mult: 5
1µH
0.079ohm
-
2.6A
0805 [2012 Metric]
TFM-ALD Series
± 20%
Shielded
Metal
2mm
1.25mm
0.8mm
3490839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.630
250+
HK$2.990
500+
HK$2.720
1500+
HK$2.450
3000+
HK$2.240
Min: 100 / Mult: 5
100nH
0.009ohm
-
12A
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3490856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.960
250+
HK$4.330
500+
HK$4.080
1000+
HK$3.850
2000+
HK$3.720
Min: 100 / Mult: 5
1µH
0.037ohm
-
4.4A
-
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.860
250+
HK$4.250
500+
HK$4.000
1000+
HK$3.810
2000+
HK$3.720
Min: 100 / Mult: 5
2.2µH
0.077ohm
-
3A
-
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.230
250+
HK$4.180
500+
HK$4.050
1000+
HK$3.510
2000+
HK$3.320
Min: 100 / Mult: 5
2.2µH
0.077ohm
-
3A
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.220
250+
HK$4.250
500+
HK$4.170
1000+
HK$3.530
2000+
HK$3.330
Min: 100 / Mult: 5
6.8µH
0.26ohm
-
1.6A
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.960
250+
HK$4.330
500+
HK$4.080
1000+
HK$3.850
2000+
HK$3.720
Min: 100 / Mult: 5
10µH
0.36ohm
-
1.4A
-
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.230
250+
HK$4.000
500+
HK$3.860
1000+
HK$3.510
2000+
HK$3.500
Min: 100 / Mult: 5
10µH
0.36ohm
-
1.4A
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.850
250+
HK$3.960
500+
HK$3.910
1000+
HK$3.390
2000+
HK$3.330
Min: 100 / Mult: 5
3.3µH
0.113ohm
-
2.5A
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.120
250+
HK$2.620
500+
HK$2.540
1500+
HK$2.450
3000+
HK$2.280
Min: 100 / Mult: 5
240nH
0.023ohm
-
6.2A
0806 [2016 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
3490848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.300
250+
HK$4.060
500+
HK$3.890
1000+
HK$3.530
2000+
HK$3.330
Min: 100 / Mult: 5
1µH
0.037ohm
-
4.4A
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
226-250 of 776 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY