Thin Film Inductors:

775 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3471422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
100+
HK$0.198
500+
HK$0.182
2500+
HK$0.165
7500+
HK$0.132
More Pricing...
Min: 10 / Mult: 10
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3212528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.390
50+
HK$1.940
250+
HK$1.570
500+
HK$1.500
1500+
HK$1.420
Min: 5 / Mult: 5
1µH
0.056ohm
-
3.4A
0806 [2016 Metric]
TFM-ALM Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
3678331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.060
100+
HK$0.830
500+
HK$0.715
2500+
HK$0.600
7500+
HK$0.555
More Pricing...
Min: 10 / Mult: 10
27nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.252
2500+
HK$0.220
5000+
HK$0.202
10000+
HK$0.190
Min: 500 / Mult: 10
1.2nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2840131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
100+
HK$0.190
500+
HK$0.181
2500+
HK$0.157
7500+
HK$0.132
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.25ohm
8GHz
450mA
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3525404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.950
50+
HK$3.140
250+
HK$2.670
500+
HK$2.520
1500+
HK$2.360
More Pricing...
Min: 5 / Mult: 5
1µH
0.042ohm
-
4.1A
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3490847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.500
50+
HK$4.950
250+
HK$4.300
500+
HK$3.920
1000+
HK$3.540
More Pricing...
Min: 5 / Mult: 5
10µH
0.36ohm
-
1.4A
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3525407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.110
50+
HK$3.240
250+
HK$2.700
500+
HK$2.560
1500+
HK$2.410
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.2ohm
-
1.8A
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
2871304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.230
100+
HK$0.945
500+
HK$0.830
2500+
HK$0.720
7500+
HK$0.680
More Pricing...
Min: 10 / Mult: 10
1.2nH
0.04ohm
13GHz
1.1A
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.822
100+
HK$0.675
500+
HK$0.613
2500+
HK$0.551
7500+
HK$0.477
More Pricing...
Min: 10 / Mult: 10
12nH
0.5ohm
4GHz
300mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3525406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.950
50+
HK$3.630
250+
HK$2.990
500+
HK$2.720
1500+
HK$2.450
More Pricing...
Min: 5 / Mult: 5
3.3nH
0.14ohm
-
2.2A
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3471440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
100+
HK$0.198
500+
HK$0.178
2500+
HK$0.157
7500+
HK$0.132
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.7ohm
3.3GHz
250mA
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3490856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.750
50+
HK$4.860
250+
HK$4.240
500+
HK$4.210
1000+
HK$4.170
More Pricing...
Min: 5 / Mult: 5
1µH
0.037ohm
-
4.4A
-
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
2871319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.839
100+
HK$0.683
500+
HK$0.658
2500+
HK$0.518
7500+
HK$0.485
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3490857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.750
50+
HK$5.120
250+
HK$4.410
500+
HK$4.310
1000+
HK$4.230
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.057ohm
-
3.5A
-
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3471424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.190
100+
HK$0.157
500+
HK$0.140
2500+
HK$0.132
7500+
HK$0.107
More Pricing...
Min: 10 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3386931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.460
50+
HK$2.690
250+
HK$2.640
500+
HK$2.590
1500+
HK$2.540
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.2ohm
-
1.8A
1008 [2520 Metric]
TFM-ALVA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3678353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$0.920
500+
HK$0.755
2500+
HK$0.590
7500+
HK$0.550
More Pricing...
Min: 10 / Mult: 10
68nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.410
100+
HK$0.345
500+
HK$0.302
2500+
HK$0.264
5000+
HK$0.243
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.965
100+
HK$0.743
500+
HK$0.649
2500+
HK$0.508
5000+
HK$0.467
Min: 10 / Mult: 10
0.1nH
0.05ohm
6GHz
600mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.965
100+
HK$0.743
500+
HK$0.649
2500+
HK$0.508
Min: 10 / Mult: 10
1.8nH
0.3ohm
6GHz
500mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.410
100+
HK$0.345
500+
HK$0.302
2500+
HK$0.264
5000+
HK$0.243
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1800306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.570
100+
HK$2.390
500+
HK$2.090
1000+
HK$1.700
Min: 10 / Mult: 10
10µH
1.3ohm
4.5GHz
200mA
0402 [1005 Metric]
WE-TCI Series
± 2%
Unshielded
-
1mm
0.5mm
0.32mm
2871306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.822
100+
HK$0.675
500+
HK$0.630
2500+
HK$0.584
7500+
HK$0.510
More Pricing...
Min: 10 / Mult: 10
10µH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3490845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.200
250+
HK$1.930
500+
HK$1.920
1500+
HK$1.910
More Pricing...
Min: 5 / Mult: 5
240nH
0.023ohm
-
6.2A
0806 [2016 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
101-125 of 775 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY