Thin Film Inductors:

776 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3490852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.920
50+
HK$4.900
250+
HK$4.020
500+
HK$3.950
1000+
HK$3.460
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.151ohm
-
2.1A
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.330
50+
HK$5.220
250+
HK$4.250
500+
HK$4.170
1000+
HK$3.530
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.26ohm
-
1.6A
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3386930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.450
50+
HK$3.640
250+
HK$2.970
500+
HK$2.670
1500+
HK$2.370
More Pricing...
Min: 5 / Mult: 5
0.47µH
0.024ohm
-
5.6A
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3386928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.450
50+
HK$3.640
250+
HK$2.990
500+
HK$2.680
1500+
HK$2.370
More Pricing...
Min: 5 / Mult: 5
0.22µH
0.013ohm
-
8.5A
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3678396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.250
100+
HK$1.030
500+
HK$0.914
2500+
HK$0.798
7500+
HK$0.740
More Pricing...
Min: 10 / Mult: 10
470nH
16.5ohm
450MHz
50mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
1711708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.571
100+
HK$0.363
500+
HK$0.214
2500+
HK$0.154
5000+
HK$0.135
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.251
100+
HK$0.247
500+
HK$0.179
2500+
HK$0.154
5000+
HK$0.134
More Pricing...
Min: 10 / Mult: 10
0.5nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.331
100+
HK$0.177
500+
HK$0.124
2500+
HK$0.090
Min: 10 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.244
100+
HK$0.239
500+
HK$0.173
2500+
HK$0.149
5000+
HK$0.130
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.571
100+
HK$0.363
500+
HK$0.214
2500+
HK$0.154
5000+
HK$0.135
More Pricing...
Min: 10 / Mult: 10
2nH
0.35ohm
8GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.389
100+
HK$0.208
500+
HK$0.145
2500+
HK$0.097
5000+
HK$0.090
Min: 10 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.371
50+
HK$0.366
100+
HK$0.264
500+
HK$0.227
2000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
0.7nH
0.1ohm
6GHz
600mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
1711707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.249
2500+
HK$0.179
5000+
HK$0.156
10000+
HK$0.140
50000+
HK$0.117
More Pricing...
Min: 500 / Mult: 10
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.371
100+
HK$0.366
500+
HK$0.264
2500+
HK$0.227
5000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
3nH
0.5ohm
6GHz
400mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.263
100+
HK$0.259
500+
HK$0.187
2500+
HK$0.162
5000+
HK$0.140
More Pricing...
Min: 10 / Mult: 10
17nH
1.95ohm
3.1GHz
100mA
0402 [1005 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.271
100+
HK$0.266
500+
HK$0.193
2500+
HK$0.166
5000+
HK$0.144
More Pricing...
Min: 10 / Mult: 10
13.8nH
1.75ohm
3.7GHz
180mA
0402 [1005 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.994
100+
HK$0.532
500+
HK$0.371
2500+
HK$0.234
5000+
HK$0.222
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.35ohm
6GHz
500mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.251
100+
HK$0.247
500+
HK$0.179
2500+
HK$0.154
5000+
HK$0.134
More Pricing...
Min: 10 / Mult: 10
8nH
1.25ohm
5.5GHz
220mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.217
2500+
HK$0.156
5000+
HK$0.138
10000+
HK$0.120
50000+
HK$0.103
More Pricing...
Min: 500 / Mult: 10
4.7µH
0.65ohm
5GHz
320mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.666
100+
HK$0.357
500+
HK$0.249
2500+
HK$0.179
5000+
HK$0.156
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.583
100+
HK$0.370
500+
HK$0.217
2500+
HK$0.156
5000+
HK$0.138
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.65ohm
5GHz
320mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.214
2500+
HK$0.154
5000+
HK$0.135
10000+
HK$0.119
50000+
HK$0.102
More Pricing...
Min: 500 / Mult: 10
3.3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.166
2500+
HK$0.143
5000+
HK$0.124
10000+
HK$0.108
50000+
HK$0.087
More Pricing...
Min: 500 / Mult: 10
3.7nH
0.55ohm
6GHz
340mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.179
2500+
HK$0.154
5000+
HK$0.134
10000+
HK$0.117
50000+
HK$0.094
Min: 500 / Mult: 10
0.9nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.179
2500+
HK$0.154
5000+
HK$0.134
10000+
HK$0.117
50000+
HK$0.094
More Pricing...
Min: 500 / Mult: 10
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
126-150 of 776 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY