Thin Film Inductors:

702 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2103130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.331
100+
HK$0.177
500+
HK$0.124
2500+
HK$0.090
Min: 10 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.389
100+
HK$0.208
500+
HK$0.145
2500+
HK$0.097
5000+
HK$0.090
Min: 10 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.124
2500+
HK$0.090
Min: 500 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.113
2500+
HK$0.075
5000+
HK$0.069
Min: 500 / Mult: 10
3.5nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.145
2500+
HK$0.097
5000+
HK$0.090
Min: 500 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.302
100+
HK$0.162
500+
HK$0.113
2500+
HK$0.075
5000+
HK$0.069
Min: 10 / Mult: 10
3.5nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3490844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
10+
HK$3.790
100+
HK$3.190
500+
HK$2.330
1000+
HK$2.110
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.14ohm
-
2.2A
-
TFM-ALVA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3490844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$3.190
500+
HK$2.330
1000+
HK$2.110
2000+
HK$2.070
Min: 100 / Mult: 5
3.3µH
0.14ohm
-
2.2A
-
TFM-ALVA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3678338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.660
100+
HK$0.540
500+
HK$0.410
2500+
HK$0.375
7500+
HK$0.345
More Pricing...
Min: 10 / Mult: 10
36nH
2ohm
1.5GHz
150mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3471424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.200
100+
HK$0.149
500+
HK$0.127
2500+
HK$0.104
7500+
HK$0.094
More Pricing...
Min: 10 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3678353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.300
100+
HK$0.920
500+
HK$0.755
2500+
HK$0.590
7500+
HK$0.550
More Pricing...
Min: 10 / Mult: 10
68nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.925
100+
HK$0.725
500+
HK$0.620
2500+
HK$0.510
7500+
HK$0.474
More Pricing...
Min: 10 / Mult: 10
33nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
1800306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.570
100+
HK$2.390
500+
HK$2.090
1000+
HK$1.700
Min: 10 / Mult: 10
10nH
1.3ohm
4.5GHz
200mA
0402 [1005 Metric]
WE-TCI Series
± 2%
Unshielded
-
1mm
0.5mm
0.32mm
1800306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.390
500+
HK$2.090
1000+
HK$1.700
Min: 100 / Mult: 10
10nH
1.3ohm
4.5GHz
200mA
0402 [1005 Metric]
WE-TCI Series
± 2%
Unshielded
-
1mm
0.5mm
0.32mm
3471424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.127
2500+
HK$0.104
7500+
HK$0.094
15000+
HK$0.082
75000+
HK$0.081
Min: 500 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3678382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.790
100+
HK$0.645
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
More Pricing...
Min: 10 / Mult: 10
240nH
10ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678390RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
HK$0.935
2500+
HK$0.735
7500+
HK$0.680
15000+
HK$0.620
75000+
HK$0.610
More Pricing...
Min: 500 / Mult: 10
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
15000+
HK$0.394
75000+
HK$0.341
More Pricing...
Min: 500 / Mult: 10
300nH
12ohm
600MHz
65mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
15000+
HK$0.394
75000+
HK$0.341
More Pricing...
Min: 500 / Mult: 10
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.790
100+
HK$0.645
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
More Pricing...
Min: 10 / Mult: 10
160nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
15000+
HK$0.394
75000+
HK$0.341
More Pricing...
Min: 500 / Mult: 10
240nH
10ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.100
100+
HK$0.785
500+
HK$0.650
2500+
HK$0.510
7500+
HK$0.474
More Pricing...
Min: 10 / Mult: 10
75nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
15000+
HK$0.394
75000+
HK$0.341
More Pricing...
Min: 500 / Mult: 10
220nH
9.5ohm
650MHz
75mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.720
100+
HK$0.590
500+
HK$0.449
2500+
HK$0.410
7500+
HK$0.377
More Pricing...
Min: 10 / Mult: 10
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.715
2500+
HK$0.600
7500+
HK$0.555
15000+
HK$0.510
75000+
HK$0.496
More Pricing...
Min: 500 / Mult: 10
30nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
1-25 of 702 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY