0.85ohm Thin Film Inductors:

8 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.410
100+
HK$0.345
500+
HK$0.302
2500+
HK$0.264
5000+
HK$0.243
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.302
2500+
HK$0.264
5000+
HK$0.243
10000+
HK$0.228
Min: 500 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
4066184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.910
100+
HK$1.500
500+
HK$1.330
2500+
HK$0.988
5000+
HK$0.979
More Pricing...
Min: 10 / Mult: 10
5.8nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
4066184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.500
500+
HK$1.330
2500+
HK$0.988
5000+
HK$0.979
10000+
HK$0.960
More Pricing...
Min: 100 / Mult: 1
5.8nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
1760978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.140
50+
HK$0.551
100+
HK$0.444
250+
HK$0.442
500+
HK$0.439
More Pricing...
Min: 1 / Mult: 1
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1760978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.439
1000+
HK$0.436
Min: 500 / Mult: 1
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
2103088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.271
Min: 1 / Mult: 1
5.4nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$0.271
Min: 500 / Mult: 1
5.4nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY