1.6ohm Thin Film Inductors:

10 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.060
100+
HK$0.830
500+
HK$0.715
2500+
HK$0.600
7500+
HK$0.555
More Pricing...
Min: 10 / Mult: 10
27nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.945
1000+
HK$0.615
2500+
HK$0.580
10000+
HK$0.535
15000+
HK$0.510
More Pricing...
Min: 500 / Mult: 10
24nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.410
2500+
HK$0.375
7500+
HK$0.345
15000+
HK$0.329
75000+
HK$0.284
More Pricing...
Min: 500 / Mult: 10
24nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.715
2500+
HK$0.600
7500+
HK$0.555
15000+
HK$0.510
75000+
HK$0.496
More Pricing...
Min: 500 / Mult: 10
27nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.660
100+
HK$0.540
500+
HK$0.410
2500+
HK$0.375
7500+
HK$0.345
More Pricing...
Min: 10 / Mult: 10
24nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$0.945
1000+
HK$0.615
2500+
HK$0.580
10000+
HK$0.535
More Pricing...
Min: 10 / Mult: 10
24nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
1343195RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.115
Min: 1 / Mult: 1
18nH
1.6ohm
3.1GHz
80mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343194RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.270
Min: 1 / Mult: 1
18nH
1.6ohm
3.1GHz
80mA
0201 [0603 Metric]
LQP03TN_04 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.115
Min: 10 / Mult: 10
18nH
1.6ohm
3.1GHz
80mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.270
Min: 10 / Mult: 10
18nH
1.6ohm
3.1GHz
80mA
0201 [0603 Metric]
LQP03TN_04 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY