1.8nH Thin Film Inductors:

11 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.332
100+
HK$0.279
500+
HK$0.245
2500+
HK$0.197
5000+
HK$0.181
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.245
2500+
HK$0.197
5000+
HK$0.181
10000+
HK$0.170
Min: 500 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
4069678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.411
100+
HK$0.394
500+
HK$0.376
2500+
HK$0.358
7500+
HK$0.340
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.08ohm
10GHz
800mA
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.376
2500+
HK$0.358
7500+
HK$0.340
15000+
HK$0.336
Min: 500 / Mult: 10
1.8nH
0.08ohm
10GHz
800mA
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
2103122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.965
100+
HK$0.743
500+
HK$0.649
2500+
HK$0.508
Min: 10 / Mult: 10
1.8nH
0.3ohm
6GHz
500mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.649
2500+
HK$0.508
Min: 500 / Mult: 10
1.8nH
0.3ohm
6GHz
500mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
4716967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.400
100+
HK$1.150
500+
HK$1.050
1000+
HK$0.943
More Pricing...
Min: 1 / Mult: 1
1.8nH
0.08ohm
10.2GHz
700mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
2117603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.040
10+
HK$0.688
100+
HK$0.621
500+
HK$0.595
1000+
HK$0.565
More Pricing...
Min: 1 / Mult: 1
1.8nH
0.55ohm
9GHz
200mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
2117603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.070
100+
HK$0.621
250+
HK$0.890
500+
HK$0.595
1000+
HK$0.565
More Pricing...
Min: 100 / Mult: 1
1.8nH
0.55ohm
9GHz
200mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
1343139RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.197
Min: 1 / Mult: 1
1.8nH
0.16ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.2nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.197
Min: 10 / Mult: 10
1.8nH
0.16ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.2nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY