2.2nH Thin Film Inductors:

12 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1711707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.302
2500+
HK$0.264
5000+
HK$0.243
10000+
HK$0.228
Min: 500 / Mult: 10
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.130
100+
HK$0.875
500+
HK$0.765
2500+
HK$0.649
5000+
HK$0.598
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.35ohm
6GHz
500mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
1711707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.410
100+
HK$0.345
500+
HK$0.302
2500+
HK$0.264
5000+
HK$0.243
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.765
2500+
HK$0.649
5000+
HK$0.598
10000+
HK$0.566
Min: 500 / Mult: 10
2.2nH
0.35ohm
6GHz
500mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
4069679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.376
2500+
HK$0.358
7500+
HK$0.340
15000+
HK$0.336
Min: 500 / Mult: 10
2.2nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4127281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.429
10+
HK$0.404
100+
HK$0.371
500+
HK$0.350
1000+
HK$0.334
More Pricing...
Min: 1 / Mult: 1
2.2nH
0.12ohm
-
600mA
-
-
± 0.1nH
-
-
-
-
-
4069679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.411
100+
HK$0.394
500+
HK$0.376
2500+
HK$0.358
7500+
HK$0.340
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4716971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.400
100+
HK$1.150
500+
HK$1.050
1000+
HK$0.943
More Pricing...
Min: 1 / Mult: 1
2.2nH
0.2ohm
9.8GHz
500mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
2871318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
HK$0.798
100+
HK$0.666
500+
HK$0.633
2500+
HK$0.510
7500+
HK$0.473
More Pricing...
Min: 10 / Mult: 1
2.2nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.798
100+
HK$0.666
500+
HK$0.633
2500+
HK$0.510
7500+
HK$0.473
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
1174120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.546
1000+
HK$0.514
Min: 500 / Mult: 1
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1174120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.999
50+
HK$0.664
100+
HK$0.599
250+
HK$0.574
500+
HK$0.546
More Pricing...
Min: 1 / Mult: 1
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY