2.5nH Thin Film Inductors:

8 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.994
100+
HK$0.765
500+
HK$0.669
2500+
HK$0.569
5000+
HK$0.523
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.669
2500+
HK$0.569
5000+
HK$0.523
10000+
HK$0.495
Min: 500 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
3471430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
100+
HK$0.198
500+
HK$0.181
2500+
HK$0.165
7500+
HK$0.132
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.2ohm
10GHz
500mA
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.181
2500+
HK$0.165
7500+
HK$0.132
15000+
HK$0.124
Min: 500 / Mult: 10
2.5nH
0.2ohm
10GHz
500mA
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
4716974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.400
100+
HK$1.150
500+
HK$1.050
1000+
HK$0.943
More Pricing...
Min: 1 / Mult: 1
2.5nH
0.2ohm
9.5GHz
450mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1628726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.397
100+
HK$0.318
500+
HK$0.299
2500+
HK$0.268
5000+
HK$0.256
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
ATFC-0402 Series
0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1343149RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
Min: 1 / Mult: 1
2.5nH
0.2ohm
6GHz
220mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
Min: 10 / Mult: 10
2.5nH
0.2ohm
6GHz
220mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY